Part Details for AR02BPC2Y2491 by Token Electronics Industry Co Ltd
Overview of AR02BPC2Y2491 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02BPC2Y2491
AR02BPC2Y2491 CAD Models
AR02BPC2Y2491 Part Data Attributes
|
AR02BPC2Y2491
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR02BPC2Y2491
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 2490ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 2490 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for AR02BPC2Y2491
This table gives cross-reference parts and alternative options found for AR02BPC2Y2491. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02BPC2Y2491, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF0402B2K49C1 | Fixed Resistor, Thin Film, 0.063W, 2490ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02BPC2Y2491 vs CPF0402B2K49C1 |
PRC0402TC50Y2.49K+-0.05% | Fixed Resistor, Thin Film, 0.0625W, 2490ohm, 25V, 0.05% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | AR02BPC2Y2491 vs PRC0402TC50Y2.49K+-0.05% |
RP73G1E2K49ATDF | Fixed Resistor, Thin Film, 0.063W, 2490ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02BPC2Y2491 vs RP73G1E2K49ATDF |
RP73G1E2K49ATD | Fixed Resistor, Thin Film, 0.063W, 2490ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02BPC2Y2491 vs RP73G1E2K49ATD |
NTRA04B2491DTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 2490ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | AR02BPC2Y2491 vs NTRA04B2491DTR1KQYF |
TC02H2491AT | Fixed Resistor, Thin Film, 0.0625W, 2490ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | AR02BPC2Y2491 vs TC02H2491AT |
RNCW0402BTC2K49 | Fixed Resistor, Thin Film, 0.063W, 2490ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AR02BPC2Y2491 vs RNCW0402BTC2K49 |
RN73G1ETD2491A | Fixed Resistor, Thin Film, 0.0625W, 2490ohm, 25V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | AR02BPC2Y2491 vs RN73G1ETD2491A |
AR02BTRC2Y2491 | Fixed Resistor, Thin Film, 0.0625W, 2490ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Token Electronics Industry Co Ltd | AR02BPC2Y2491 vs AR02BTRC2Y2491 |
TC02H2491BB | Fixed Resistor, Thin Film, 0.0625W, 2490ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | AR02BPC2Y2491 vs TC02H2491BB |