Part Details for AR02BBNY2670N by Viking Tech Corp
Overview of AR02BBNY2670N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02BBNY2670N
AR02BBNY2670N CAD Models
AR02BBNY2670N Part Data Attributes
|
AR02BBNY2670N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR02BBNY2670N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 267ohm, 25V, 0.1% +/-Tol, -15,15ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 267 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR02BBNY2670N
This table gives cross-reference parts and alternative options found for AR02BBNY2670N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02BBNY2670N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTAN0402BTS267R | Fixed Resistor, Thin Film, 0.063W, 267ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AR02BBNY2670N vs RTAN0402BTS267R |
AMF0402267R0.1%15PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 267ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, 0402, | Microtech GmbH Electronic | AR02BBNY2670N vs AMF0402267R0.1%15PPM/KNP10 |
NTR04A2670NTR1KF | Fixed Resistor, Thin Film, 0.063W, 267ohm, 25V, 0.05% +/-Tol, -15,15ppm/Cel, 0402, | NIC Components Corp | AR02BBNY2670N vs NTR04A2670NTR1KF |
PRC0402TTC15267R+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 267ohm, 25V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | Precision Resistive Products Inc | AR02BBNY2670N vs PRC0402TTC15267R+/-0.1% |
AR02ATNX2670 | Fixed Resistor, Thin Film, 0.1W, 267ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AR02BBNY2670N vs AR02ATNX2670 |
RTX022670BCH3 | Fixed Resistor, Thin Film, 0.0625W, 267ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0402, | Ralec | AR02BBNY2670N vs RTX022670BCH3 |
RT0402WRC13267RL | Fixed Resistor, Thin Film, 0.0625W, 267ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR02BBNY2670N vs RT0402WRC13267RL |
NTR04A2670NTRF | Fixed Resistor, Thin Film, 0.063W, 267ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | AR02BBNY2670N vs NTR04A2670NTRF |
AR02ATNY2670 | Fixed Resistor, Thin Film, 0.0625W, 267ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AR02BBNY2670N vs AR02ATNY2670 |
AR02BTNX2670 | Fixed Resistor, Thin Film, 0.1W, 267ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AR02BBNY2670N vs AR02BTNX2670 |