Part Details for AR02BBDX1133 by Viking Tech Corp
Overview of AR02BBDX1133 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02BBDX1133
AR02BBDX1133 CAD Models
AR02BBDX1133 Part Data Attributes
|
AR02BBDX1133
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR02BBDX1133
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 113000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 113000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR02BBDX1133
This table gives cross-reference parts and alternative options found for AR02BBDX1133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02BBDX1133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF04T1133ATLQ | Fixed Resistor, Thin Film, 0.0625W, 113000ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AR02BBDX1133 vs WF04T1133ATLQ |
RT0402BRE07113KL | Fixed Resistor, Thin Film, 0.0625W, 113000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR02BBDX1133 vs RT0402BRE07113KL |
CMP0402113K0.1%50PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 113000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | AR02BBDX1133 vs CMP0402113K0.1%50PPM/KNS |
ARG02BTD1133 | Fixed Resistor, Thin Film, 0.0625W, 113000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AR02BBDX1133 vs ARG02BTD1133 |
RNCF0402BTC113K | Fixed Resistor, Thin Film, 0.063W, 113000ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AR02BBDX1133 vs RNCF0402BTC113K |
CRT0402-BZ-1133GST | Fixed Resistor, Thin Film, 0.0625W, 113000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | AR02BBDX1133 vs CRT0402-BZ-1133GST |
239044741134L | Fixed Resistor, Thin Film, 0.0625W, 113000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | AR02BBDX1133 vs 239044741134L |
RNCF0402BKC113K | Fixed Resistor, Thin Film, 0.063W, 113000ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AR02BBDX1133 vs RNCF0402BKC113K |
NTR04B1133DTR1KF | Fixed Resistor, Thin Film, 0.063W, 113000ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | NIC Components Corp | AR02BBDX1133 vs NTR04B1133DTR1KF |
RP73PG1E113KBTDF | Fixed Resistor, Thin Film, 0.1W, 113000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02BBDX1133 vs RP73PG1E113KBTDF |