Part Details for AR02BBD2702N by Viking Tech Corp
Overview of AR02BBD2702N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02BBD2702N
AR02BBD2702N CAD Models
AR02BBD2702N Part Data Attributes
|
AR02BBD2702N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR02BBD2702N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 27000ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 27000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR02BBD2702N
This table gives cross-reference parts and alternative options found for AR02BBD2702N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02BBD2702N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02BBDX2702 | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AR02BBD2702N vs AR02BBDX2702 |
RTAN0402BTC27K0 | Fixed Resistor, Thin Film, 0.063W, 27000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AR02BBD2702N vs RTAN0402BTC27K0 |
SF04Q2702BTL | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AR02BBD2702N vs SF04Q2702BTL |
CRT0402-BZ-2702GST | Fixed Resistor, Thin Film, 0.0625W, 27000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | AR02BBD2702N vs CRT0402-BZ-2702GST |
RP73PG1E27KBTD | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02BBD2702N vs RP73PG1E27KBTD |
AR02BTD2702 | Fixed Resistor, Thin Film, 0.0625W, 27000ohm, 25V, 0.1% +/-Tol, -50,50ppm/Cel, 0402 | Viking Tech Corp | AR02BBD2702N vs AR02BTD2702 |
RT0402BRE1327KL | Fixed Resistor, Thin Film, 0.0625W, 27000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR02BBD2702N vs RT0402BRE1327KL |
AR02BTDX2702 | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AR02BBD2702N vs AR02BTDX2702 |
NTR04B2702DTRF | Fixed Resistor, Thin Film, 0.063W, 27000ohm, 25V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | AR02BBD2702N vs NTR04B2702DTRF |
RTX022702BEH3 | Fixed Resistor, Thin Film, 0.0625W, 27000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | AR02BBD2702N vs RTX022702BEH3 |