Part Details for AR02BBC1431N by Viking Tech Corp
Results Overview of AR02BBC1431N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AR02BBC1431N Information
AR02BBC1431N by Viking Tech Corp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for AR02BBC1431N
AR02BBC1431N CAD Models
AR02BBC1431N Part Data Attributes
|
AR02BBC1431N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR02BBC1431N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 1430ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR02BBC1431N
This table gives cross-reference parts and alternative options found for AR02BBC1431N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02BBC1431N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RTAN0402BKE1K43 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 1430ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | AR02BBC1431N vs RTAN0402BKE1K43 |
AR02BTC1431N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1430ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | AR02BBC1431N vs AR02BTC1431N |
PRC0402TC25Y1.43K+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1430ohm, 25V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | AR02BBC1431N vs PRC0402TC25Y1.43K+-0.05% |
PRC0402TC25Y1.43K+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1430ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | AR02BBC1431N vs PRC0402TC25Y1.43K+-0.1% |
PRC0402TTC251.43K+/-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1430ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | AR02BBC1431N vs PRC0402TTC251.43K+/-0.1% |
9T04021A1431BAPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1430ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | AR02BBC1431N vs 9T04021A1431BAPF3 |
AMF04021K430.1%25PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.063W, 1430ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | AR02BBC1431N vs AMF04021K430.1%25PPM/KNS |
WF04U1431BALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1430ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | AR02BBC1431N vs WF04U1431BALQ |
RT0402BRD131K43L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1430ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | AR02BBC1431N vs RT0402BRD131K43L |
NTR04A1431CTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 1430ohm, 25V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | AR02BBC1431N vs NTR04A1431CTR1KF |