Part Details for AR02BBBY2610 by Viking Tech Corp
Overview of AR02BBBY2610 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02BBBY2610
AR02BBBY2610 CAD Models
AR02BBBY2610 Part Data Attributes
|
AR02BBBY2610
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR02BBBY2610
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 261ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 261 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR02BBBY2610
This table gives cross-reference parts and alternative options found for AR02BBBY2610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02BBBY2610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02ABBY2610 | Fixed Resistor, Thin Film, 0.0625W, 261ohm, 25V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AR02BBBY2610 vs AR02ABBY2610 |
RT0402BRB07261RL | Fixed Resistor, Thin Film, 0.0625W, 261ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR02BBBY2610 vs RT0402BRB07261RL |
RTX022610BBTH | Fixed Resistor, Thin Film, 0.0625W, 261ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, | Ralec | AR02BBBY2610 vs RTX022610BBTH |
RNCF0402ATT261R | Fixed Resistor, Thin Film, 0.063W, 261ohm, 25V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AR02BBBY2610 vs RNCF0402ATT261R |
RT0402WRB10261RL | Fixed Resistor, Thin Film, 0.0625W, 261ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR02BBBY2610 vs RT0402WRB10261RL |
AR02BBBX2610 | Fixed Resistor, Thin Film, 0.1W, 261ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AR02BBBY2610 vs AR02BBBX2610 |
NTR04A2610BTRF | Fixed Resistor, Thin Film, 0.063W, 261ohm, 25V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | AR02BBBY2610 vs NTR04A2610BTRF |
RTAN0402AKT261R | Fixed Resistor, Thin Film, 0.063W, 261ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AR02BBBY2610 vs RTAN0402AKT261R |
RTAN0402BKT261R | Fixed Resistor, Thin Film, 0.063W, 261ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AR02BBBY2610 vs RTAN0402BKT261R |
RT0402BRB10261RL | Fixed Resistor, Thin Film, 0.0625W, 261ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AR02BBBY2610 vs RT0402BRB10261RL |