Part Details for AR02BBBX6801 by Viking Tech Corp
Overview of AR02BBBX6801 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02BBBX6801
AR02BBBX6801 CAD Models
AR02BBBX6801 Part Data Attributes
|
AR02BBBX6801
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR02BBBX6801
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 6800ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR02BBBX6801
This table gives cross-reference parts and alternative options found for AR02BBBX6801. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02BBBX6801, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02BTBY6801 | Fixed Resistor, Thin Film, 0.0625W, 6800ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AR02BBBX6801 vs AR02BTBY6801 |
RTX026801BBH2 | Fixed Resistor, Thin Film, 0.0625W, 6800ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, | Ralec | AR02BBBX6801 vs RTX026801BBH2 |
WF04W6801AALQ | Fixed Resistor, Thin Film, 0.1W, 6800ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AR02BBBX6801 vs WF04W6801AALQ |
RTAN0402AKT6K80 | Fixed Resistor, Thin Film, 0.063W, 6800ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AR02BBBX6801 vs RTAN0402AKT6K80 |
RNCF0402BTT6K80 | Fixed Resistor, Thin Film, 0.063W, 6800ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AR02BBBX6801 vs RNCF0402BTT6K80 |
AR02ABBY6801 | Fixed Resistor, Thin Film, 0.0625W, 6800ohm, 25V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AR02BBBX6801 vs AR02ABBY6801 |
RNCF0402BKT6K80 | Fixed Resistor, Thin Film, 0.063W, 6800ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AR02BBBX6801 vs RNCF0402BKT6K80 |
AR02BBBY6801N | Fixed Resistor, Thin Film, 0.0625W, 6800ohm, 25V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, | Viking Tech Corp | AR02BBBX6801 vs AR02BBBY6801N |
AR02BTBY6801N | Fixed Resistor, Thin Film, 0.0625W, 6800ohm, 25V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, | Viking Tech Corp | AR02BBBX6801 vs AR02BTBY6801N |
RT0402WRB136K8L | Fixed Resistor, Thin Film, 0.0625W, 6800ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR02BBBX6801 vs RT0402WRB136K8L |