Part Details for AR02ATRC6Y4321 by Token Electronics Industry Co Ltd
Overview of AR02ATRC6Y4321 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02ATRC6Y4321
AR02ATRC6Y4321 CAD Models
AR02ATRC6Y4321 Part Data Attributes
|
AR02ATRC6Y4321
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR02ATRC6Y4321
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 4320ohm, 25V, 0.05% +/-Tol, -10,10ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 4320 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 25 V |
Alternate Parts for AR02ATRC6Y4321
This table gives cross-reference parts and alternative options found for AR02ATRC6Y4321. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02ATRC6Y4321, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73C1E4K32ATDG | Fixed Resistor, Thin Film, 0.063W, 4320ohm, 25V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02ATRC6Y4321 vs RP73C1E4K32ATDG |
PRC0402TTC10Y4.32K+-0.05% | Fixed Resistor, Thin Film, 0.0625W, 4320ohm, 25V, 0.05% +/-Tol, -10,10ppm/Cel, 0402, | Precision Resistive Products Inc | AR02ATRC6Y4321 vs PRC0402TTC10Y4.32K+-0.05% |
RP73C1E4K32ATDF | Fixed Resistor, Thin Film, 0.063W, 4320ohm, 25V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02ATRC6Y4321 vs RP73C1E4K32ATDF |
AR02BPC6Y4321 | Fixed Resistor, Thin Film, 0.0625W, 4320ohm, 25V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, | Token Electronics Industry Co Ltd | AR02ATRC6Y4321 vs AR02BPC6Y4321 |
PRC0402TC10Y4.32K+-0.05% | Fixed Resistor, Thin Film, 0.0625W, 4320ohm, 25V, 0.05% +/-Tol, -10,10ppm/Cel, 0402, | Precision Resistive Products Inc | AR02ATRC6Y4321 vs PRC0402TC10Y4.32K+-0.05% |
TC02E4321AC | Fixed Resistor, Thin Film, 0.0625W, 4320ohm, 25V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | AR02ATRC6Y4321 vs TC02E4321AC |
SF04W4321BALQ | Fixed Resistor, Thin Film, 0.0625W, 4320ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AR02ATRC6Y4321 vs SF04W4321BALQ |
AR02BTRC6Y4321N | Fixed Resistor, Thin Film, 0.0625W, 4320ohm, 25V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, | Token Electronics Industry Co Ltd | AR02ATRC6Y4321 vs AR02BTRC6Y4321N |
CAR04024.32KOHMS0.05%10PPM | Fixed Resistor, Thin Film, 0.0625W, 4320ohm, 25V, 0.05% +/-Tol, -10,10ppm/Cel, 0402, | Riedon | AR02ATRC6Y4321 vs CAR04024.32KOHMS0.05%10PPM |
RN73C1E4K32ATDF | RESISTOR, THIN FILM, 0.063W, 0.05%, 10ppm, 4320ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | AR02ATRC6Y4321 vs RN73C1E4K32ATDF |