Part Details for AR02ABOY1601 by Viking Tech Corp
Overview of AR02ABOY1601 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02ABOY1601
AR02ABOY1601 CAD Models
AR02ABOY1601 Part Data Attributes
|
AR02ABOY1601
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR02ABOY1601
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 1600ohm, 25V, 0.05% +/-Tol, 3ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 3 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for AR02ABOY1601
This table gives cross-reference parts and alternative options found for AR02ABOY1601. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02ABOY1601, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF04B1601BTLQ | Fixed Resistor, Thin Film, 0.1W, 1600ohm, 50V, 0.1% +/-Tol, 3ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AR02ABOY1601 vs WF04B1601BTLQ |
AR02BBOX1601 | Fixed Resistor, Thin Film, 0.1W, 1600ohm, 50V, 0.1% +/-Tol, 3ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AR02ABOY1601 vs AR02BBOX1601 |
WF04B1601AALQ | Fixed Resistor, Thin Film, 0.1W, 1600ohm, 50V, 0.05% +/-Tol, 3ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AR02ABOY1601 vs WF04B1601AALQ |
AR02BBOY1601 | Fixed Resistor, Thin Film, 0.0625W, 1600ohm, 25V, 0.1% +/-Tol, 3ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AR02ABOY1601 vs AR02BBOY1601 |
NTR04A1601OTR1KF | Fixed Resistor, Thin Film, 0.063W, 1600ohm, 25V, 0.05% +/-Tol, -3,3ppm/Cel, 0402, | NIC Components Corp | AR02ABOY1601 vs NTR04A1601OTR1KF |
AR02BTOX1601 | Fixed Resistor, Thin Film, 0.1W, 1600ohm, 50V, 0.1% +/-Tol, 3ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AR02ABOY1601 vs AR02BTOX1601 |
AR02BTOY1601 | Fixed Resistor, Thin Film, 0.0625W, 1600ohm, 25V, 0.1% +/-Tol, 3ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AR02ABOY1601 vs AR02BTOY1601 |
AR02ABOX1601 | Fixed Resistor, Thin Film, 0.1W, 1600ohm, 50V, 0.05% +/-Tol, 3ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AR02ABOY1601 vs AR02ABOX1601 |
AR02ATOY1601 | Fixed Resistor, Thin Film, 0.0625W, 1600ohm, 25V, 0.05% +/-Tol, 3ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AR02ABOY1601 vs AR02ATOY1601 |