AR0238CSSC12SHRA0-DP2
onsemi
Description: CMOS Image Sensor, Digital, 2.1 MP/Full HD, 1/2.7-Inch, 5-JTRAY

Overview of AR0238CSSC12SHRA0-DP2 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Internet of Things (IoT) Robotics and Drones

Price & Stock for AR0238CSSC12SHRA0-DP2 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 21AH3159
Newark Image Sensor, -30 To 85Deg C, Msl:Msl 4 - 72 Hours, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Onsemi AR0238CSSC12SHRA0-DP2 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 5 $20.7200
  • 10 $19.5900
  • 25 $18.4300
  • 50 $17.1900
  • 100 $16.8200
  • 250 $16.2800
$16.2800 / $20.7200 Buy Now
DISTI # AR0238CSSC12SHRA0-DP2OS-ND
DigiKey 2MP 1/3 CIS SO Min Qty: 5 Lead time: 99 Weeks Container: Tray 20
In Stock
  • 5 $24.2140
  • 10 $22.5010
  • 15 $21.5567
$21.5567 / $24.2140 Buy Now
Flip Electronics Stock, ship today 5
RFQ

CAD Models for AR0238CSSC12SHRA0-DP2 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AR0238CSSC12SHRA0-DP2 by onsemi

AR0238CSSC12SHRA0-DP2
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Package Description
LCC-48
Manufacturer Package Code
776AQ
Reach Compliance Code
compliant
Factory Lead Time
55 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
ELECTRONIC ROLLING SHUTTER; IT ALSO REQUIRES 2.8V NOMINAL SUPPLY
Array Type
LINEAR
Body Breadth
11.53 mm
Body Height
1.62 mm
Body Length or Diameter
11.53 mm
Dynamic Range
96 dB
Frame Rate
60 fps
Horizontal Pixel
1928
Housing
PLASTIC
Master Clock
48 MHz
Mounting Feature
SURFACE MOUNT
Operating Current-Max
130 mA
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Optical Format
1/2.7 inch
Output Interface Type
2-WIRE INTERFACE
Output Range
-22-22mA
Output Type
DIGITAL CURRENT
Package Shape/Style
SQUARE
Pixel Size
3X3 µm
Sensitivity (V/lx.s)
4 V/lx.s
Sensors/Transducers Type
IMAGE SENSOR,CMOS
Spectral Response (nm)
350-1150
Supply Voltage-Max
1.95 V
Supply Voltage-Min
1.7 V
Surface Mount
YES
Termination Type
SOLDER
Vertical Pixel
1088
Want to compare parts?
  1. AR0238CSSC12SHRA0-DP2
    onsemi
    CMOS Image Sensor, Digital, 2.1 MP/Full HD, 1/2.7-Inch, 5-JTRAY
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR0238CSSC12SHRA0-DP2 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR0238CSSC12SHRA0-DP2 by onsemi

Select Manufacturer
Which Manufacturer of AR0238CSSC12SHRA0-DP2 would you like to use for your alert(s)?
  • Please alert me when AR0238CSSC12SHRA0-DP2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR0238CSSC12SHRA0-DP2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR0238CSSC12SHRA0-DP2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR0238CSSC12SHRA0-DP2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR0238CSSC12SHRA0-DP2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR0238CSSC12SHRA0-DP2 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: