Part Details for AR01DTC6190 by Viking Tech Corp
Overview of AR01DTC6190 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR01DTC6190
AR01DTC6190 CAD Models
AR01DTC6190 Part Data Attributes
|
AR01DTC6190
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR01DTC6190
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 619ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.58 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.29 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0313 W | |
Rated Temperature | 70 °C | |
Resistance | 619 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 15 V |
Alternate Parts for AR01DTC6190
This table gives cross-reference parts and alternative options found for AR01DTC6190. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR01DTC6190, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR01DBC6190N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0313W, 619ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | AR01DTC6190 vs AR01DBC6190N |
CPF0201D619RE | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.0313W, 619ohm, 15V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0201 | AR01DTC6190 vs CPF0201D619RE |
AR01DBC6190 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 619ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AR01DTC6190 vs AR01DBC6190 |
RT0201D619025PPM | Synton-Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0313W, 619ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | AR01DTC6190 vs RT0201D619025PPM |
AR0201619R+-0.5%TCR25 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.0313W, 619ohm, 15V, 0.5% +/-Tol, 25ppm/Cel, 0201, | AR01DTC6190 vs AR0201619R+-0.5%TCR25 |
CPF0201D619RE1 | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.0313W, 619ohm, 15V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0201 | AR01DTC6190 vs CPF0201D619RE1 |
RN73F1HTD6190D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0313W, 619ohm, 15V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0201, CHIP | AR01DTC6190 vs RN73F1HTD6190D |
RN73F1H6190D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0313W, 619ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | AR01DTC6190 vs RN73F1H6190D |
RN02D6190CT1-25 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.0313W, 619ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | AR01DTC6190 vs RN02D6190CT1-25 |
AR01DTRC3Z6190N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0313W, 619ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | AR01DTC6190 vs AR01DTRC3Z6190N |