Part Details for AR01DTC2800N by Viking Tech Corp
Overview of AR01DTC2800N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR01DTC2800N
AR01DTC2800N CAD Models
AR01DTC2800N Part Data Attributes
|
AR01DTC2800N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR01DTC2800N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0313W, 280ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.58 mm | |
Package Style | SMT | |
Package Width | 0.29 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0313 W | |
Rated Temperature | 70 °C | |
Resistance | 280 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 15 V |
Alternate Parts for AR01DTC2800N
This table gives cross-reference parts and alternative options found for AR01DTC2800N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR01DTC2800N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR01DPC3Z2800N | Fixed Resistor, Thin Film, 0.0313W, 280ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | Token Electronics Industry Co Ltd | AR01DTC2800N vs AR01DPC3Z2800N |
AR01DTRC3Z2800 | Fixed Resistor, Thin Film, 0.0313W, 280ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | Token Electronics Industry Co Ltd | AR01DTC2800N vs AR01DTRC3Z2800 |
RN02D2800CT10-25 | Fixed Resistor, Thin Film, 0.0313W, 280ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | Cal-Chip Electronics | AR01DTC2800N vs RN02D2800CT10-25 |
CPF0201D280RE | Fixed Resistor, Thin Film, 0.0313W, 280ohm, 15V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0201 | TE Connectivity | AR01DTC2800N vs CPF0201D280RE |
AR0201280R+-0.5%TCR25 | Fixed Resistor, Thin Film, 0.0313W, 280ohm, 15V, 0.5% +/-Tol, 25ppm/Cel, 0201, | SRT Resistor Technology Gmbh | AR01DTC2800N vs AR0201280R+-0.5%TCR25 |
AR01DBC2800N | Fixed Resistor, Thin Film, 0.0313W, 280ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | Viking Tech Corp | AR01DTC2800N vs AR01DBC2800N |
RN73F1HB2800D | Fixed Resistor, Thin Film, 0.0313W, 280ohm, 15V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0201, CHIP | MERITEK Electronics Corporation | AR01DTC2800N vs RN73F1HB2800D |