Part Details for AR01DPC3Z68R1 by Token Electronics Industry Co Ltd
Overview of AR01DPC3Z68R1 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR01DPC3Z68R1
AR01DPC3Z68R1 CAD Models
AR01DPC3Z68R1 Part Data Attributes
|
AR01DPC3Z68R1
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR01DPC3Z68R1
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0313W, 68.1ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.58 mm | |
Package Style | SMT | |
Package Width | 0.29 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0313 W | |
Resistance | 68.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0201 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 15 V |
Alternate Parts for AR01DPC3Z68R1
This table gives cross-reference parts and alternative options found for AR01DPC3Z68R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR01DPC3Z68R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN02D68R1CT10-25 | Fixed Resistor, Thin Film, 0.0313W, 68.1ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | Cal-Chip Electronics | AR01DPC3Z68R1 vs RN02D68R1CT10-25 |
AR01DTC68R1N | Fixed Resistor, Thin Film, 0.0313W, 68.1ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | Viking Tech Corp | AR01DPC3Z68R1 vs AR01DTC68R1N |
CPF0201D68R1E | Fixed Resistor, Thin Film, 0.0313W, 68.1ohm, 15V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0201 | TE Connectivity | AR01DPC3Z68R1 vs CPF0201D68R1E |
AR020168R1+-0.5%TCR25 | Fixed Resistor, Thin Film, 0.0313W, 68.1ohm, 15V, 0.5% +/-Tol, 25ppm/Cel, 0201, | SRT Resistor Technology Gmbh | AR01DPC3Z68R1 vs AR020168R1+-0.5%TCR25 |
AR01DTRC3Z68R1N | Fixed Resistor, Thin Film, 0.0313W, 68.1ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | Token Electronics Industry Co Ltd | AR01DPC3Z68R1 vs AR01DTRC3Z68R1N |
CPF0201D68R1E1 | RES SMD 68.1 OHM 0.5% 1/32W 0201 | TE Connectivity | AR01DPC3Z68R1 vs CPF0201D68R1E1 |