Part Details for AR01DBD6041 by Viking Tech Corp
Overview of AR01DBD6041 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR01DBD6041
AR01DBD6041 CAD Models
AR01DBD6041 Part Data Attributes
|
AR01DBD6041
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR01DBD6041
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 6040ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.58 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.29 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0313 W | |
Rated Temperature | 70 °C | |
Resistance | 6040 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 15 V |
Alternate Parts for AR01DBD6041
This table gives cross-reference parts and alternative options found for AR01DBD6041. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR01DBD6041, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN02D6041CT1-50 | Fixed Resistor, Thin Film, 0.0313W, 6040ohm, 15V, 0.5% +/-Tol, -50,50ppm/Cel, 0201, | Cal-Chip Electronics | AR01DBD6041 vs RN02D6041CT1-50 |
RN73G1HB6041D | Fixed Resistor, Thin Film, 0.0313W, 6040ohm, 15V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0201, CHIP | MERITEK Electronics Corporation | AR01DBD6041 vs RN73G1HB6041D |
AR02016K04+-0.5%TCR50 | Fixed Resistor, Thin Film, 0.0313W, 6040ohm, 15V, 0.5% +/-Tol, 50ppm/Cel, 0201, | SRT Resistor Technology Gmbh | AR01DBD6041 vs AR02016K04+-0.5%TCR50 |
AR01DTD6041N | Fixed Resistor, Thin Film, 0.0313W, 6040ohm, 15V, 0.5% +/-Tol, -50,50ppm/Cel, 0201, | Viking Tech Corp | AR01DBD6041 vs AR01DTD6041N |
RN02D6041CT10-50 | Fixed Resistor, Thin Film, 0.0313W, 6040ohm, 15V, 0.5% +/-Tol, -50,50ppm/Cel, 0201, | Cal-Chip Electronics | AR01DBD6041 vs RN02D6041CT10-50 |
AR01DBD6041N | Fixed Resistor, Thin Film, 0.0313W, 6040ohm, 15V, 0.5% +/-Tol, -50,50ppm/Cel, 0201, | Viking Tech Corp | AR01DBD6041 vs AR01DBD6041N |
CPF0201D6K04C1 | Fixed Resistor, Thin Film, 0.0313W, 6040ohm, 15V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0201 | TE Connectivity | AR01DBD6041 vs CPF0201D6K04C1 |
RNCW0201DTC6K04 | Fixed Resistor, Thin Film, 0.031W, 6040ohm, 15V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AR01DBD6041 vs RNCW0201DTC6K04 |
AR01DPC2Z6041 | Fixed Resistor, Thin Film, 0.0313W, 6040ohm, 15V, 0.5% +/-Tol, -50,50ppm/Cel, 0201, | Token Electronics Industry Co Ltd | AR01DBD6041 vs AR01DPC2Z6041 |
AR01DTRC2Z6041N | Fixed Resistor, Thin Film, 0.0313W, 6040ohm, 15V, 0.5% +/-Tol, -50,50ppm/Cel, 0201, | Token Electronics Industry Co Ltd | AR01DBD6041 vs AR01DTRC2Z6041N |