Part Details for AR01DBD1402N by Viking Tech Corp
Overview of AR01DBD1402N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR01DBD1402N
AR01DBD1402N CAD Models
AR01DBD1402N Part Data Attributes
|
AR01DBD1402N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR01DBD1402N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0313W, 14000ohm, 15V, 0.5% +/-Tol, -50,50ppm/Cel, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.58 mm | |
Package Style | SMT | |
Package Width | 0.29 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0313 W | |
Rated Temperature | 70 °C | |
Resistance | 14000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 15 V |
Alternate Parts for AR01DBD1402N
This table gives cross-reference parts and alternative options found for AR01DBD1402N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR01DBD1402N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73G1HTD1402D | Fixed Resistor, Thin Film, 0.0313W, 14000ohm, 15V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0201, CHIP | MERITEK Electronics Corporation | AR01DBD1402N vs RN73G1HTD1402D |
AR01DPC2Z1402N | Fixed Resistor, Thin Film, 0.0313W, 14000ohm, 15V, 0.5% +/-Tol, -50,50ppm/Cel, 0201, | Token Electronics Industry Co Ltd | AR01DBD1402N vs AR01DPC2Z1402N |
RN73G1HB1402D | Fixed Resistor, Thin Film, 0.0313W, 14000ohm, 15V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0201, CHIP | MERITEK Electronics Corporation | AR01DBD1402N vs RN73G1HB1402D |
CPF0201D14KC1 | Fixed Resistor, Thin Film, 0.0313W, 14000ohm, 15V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0201 | TE Connectivity | AR01DBD1402N vs CPF0201D14KC1 |
AR01DTD1402 | Fixed Resistor, Thin Film, 0.1W, 14000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR01DBD1402N vs AR01DTD1402 |
RN73G1H1402D | Fixed Resistor, Thin Film, 0.0313W, 14000ohm, 15V, 0.5% +/-Tol, -50,50ppm/Cel, 0201, | MERITEK Electronics Corporation | AR01DBD1402N vs RN73G1H1402D |
RN02D1402CT10-50 | Fixed Resistor, Thin Film, 0.0313W, 14000ohm, 15V, 0.5% +/-Tol, -50,50ppm/Cel, 0201, | Cal-Chip Electronics | AR01DBD1402N vs RN02D1402CT10-50 |
RN02D1402CT1-50 | Fixed Resistor, Thin Film, 0.0313W, 14000ohm, 15V, 0.5% +/-Tol, -50,50ppm/Cel, 0201, | Cal-Chip Electronics | AR01DBD1402N vs RN02D1402CT1-50 |
AR01DTRC2Z1402N | Fixed Resistor, Thin Film, 0.0313W, 14000ohm, 15V, 0.5% +/-Tol, -50,50ppm/Cel, 0201, | Token Electronics Industry Co Ltd | AR01DBD1402N vs AR01DTRC2Z1402N |
RNCW0201DTC14K0 | Fixed Resistor, Thin Film, 0.031W, 14000ohm, 15V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AR01DBD1402N vs RNCW0201DTC14K0 |