Part Details for AR01DBC1430 by Viking Tech Corp
Overview of AR01DBC1430 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR01DBC1430
AR01DBC1430 CAD Models
AR01DBC1430 Part Data Attributes
|
AR01DBC1430
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR01DBC1430
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 143ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.58 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.29 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0313 W | |
Rated Temperature | 70 °C | |
Resistance | 143 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 15 V |
Alternate Parts for AR01DBC1430
This table gives cross-reference parts and alternative options found for AR01DBC1430. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR01DBC1430, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN73F1H1430D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0313W, 143ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | AR01DBC1430 vs RN73F1H1430D |
AR01DTC1430N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0313W, 143ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | AR01DBC1430 vs AR01DTC1430N |
RT0201D143025PPM | Synton-Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0313W, 143ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | AR01DBC1430 vs RT0201D143025PPM |
AR01DTRC3Z1430 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0313W, 143ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | AR01DBC1430 vs AR01DTRC3Z1430 |
RN73F1HB1430D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0313W, 143ohm, 15V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0201, CHIP | AR01DBC1430 vs RN73F1HB1430D |
AR01DPC3Z1430N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0313W, 143ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | AR01DBC1430 vs AR01DPC3Z1430N |
RN02D1430CT10-25 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.0313W, 143ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | AR01DBC1430 vs RN02D1430CT10-25 |
AR01DPC3Z1430 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0313W, 143ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | AR01DBC1430 vs AR01DPC3Z1430 |
AR01DTC1430 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 143ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | AR01DBC1430 vs AR01DTC1430 |
CPF0201D143RE | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.0313W, 143ohm, 15V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0201 | AR01DBC1430 vs CPF0201D143RE |