Part Details for AR0135CS2M25SUEA0-DRBR by onsemi
Overview of AR0135CS2M25SUEA0-DRBR by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS2062ADRBR | Texas Instruments | Current-limited, Power Distribution Switches 8-SON -40 to 85 | |
TPS61042DRBRG4 | Texas Instruments | 30-V, 500-mA Switch Boost Converter in QFN-8 for White LED Applications 8-SON -40 to 85 | |
TPS73501DRBR | Texas Instruments | 500mA, Adjustable, Low Quiescent Current, Low-Noise, High-PSRR, Single-Output LDO Regulator 8-SON -40 to 125 |
Price & Stock for AR0135CS2M25SUEA0-DRBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9110
|
Newark | Image Sensor, 3.75Um X 3.75Um, Igba-63, Pixel Size (H X W):3.75Μm X 3.75Μm, Frames Per Second:-, Image Colour:Monochrome, Sensor Case/Package:Ibga, No. Of Pins:63Pins, Supply Voltage Min:-, Supply Voltage Max:-, Product Range:- Rohs Compliant: Yes |Onsemi AR0135CS2M25SUEA0-DRBR RoHS: Compliant Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6800 | Buy Now |
DISTI #
5556-AR0135CS2M25SUEA0-DRBR-ND
|
DigiKey | IMAGE SENSOR 1MP 1/3 CIS SO Min Qty: 1 Lead time: 6 Weeks Container: Tray |
2600 In Stock |
|
$19.0000 / $28.0500 | Buy Now |
DISTI #
AR0135CS2M25SUEA0-
|
Avnet Americas | 1MP 1/3 CIS SO - Trays (Alt: AR0135CS2M25SUEA0-) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$19.3040 / $20.6720 | Buy Now |
DISTI #
863-AR0135CS2M25SADR
|
Mouser Electronics | Image Sensors 1/3" 1.2 MP CMOS Image Sensor RoHS: Compliant | 0 |
|
$19.0000 | Order Now |
|
Onlinecomponents.com | CMOS Image Sensor, Digital, Global Shutter,1.2 MP, 1/3" Mono 25 Deg iBGA without protective film, double sided BBAR glass | 0 |
|
$19.2700 / $56.5400 | Buy Now |
|
Rochester Electronics | AR0135CS - CMOS Sensor, 1280 Horiz pixels, 960 Vert pixels, 54fps, 0.40-1.50V, Square, Surface Mount ' RoHS: Compliant Status: Active Min Qty: 1 | 6 |
|
$17.9400 / $21.1100 | Buy Now |
DISTI #
AR0135CS2M25SUEA0-DRBR
|
Avnet Silica | 1MP 1/3 CIS SO (Alt: AR0135CS2M25SUEA0-DRBR) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AR0135CS2M25SUEA0-DRBR
|
EBV Elektronik | 1MP 1/3 CIS SO (Alt: AR0135CS2M25SUEA0-DRBR) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AR0135CS2M25SUEA0-DRBR
AR0135CS2M25SUEA0-DRBR CAD Models
AR0135CS2M25SUEA0-DRBR Part Data Attributes
|
AR0135CS2M25SUEA0-DRBR
onsemi
Buy Now
Datasheet
|
Compare Parts:
AR0135CS2M25SUEA0-DRBR
onsemi
CMOS Image Sensor, Digital, Global Shutter,1.2 MP, 1/3" Mono 25 Deg iBGA without protective film, double sided BBAR glass, IBGA-63, 2600-JTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | IBGA-63 | |
Package Description | 9 X 9 MM, IBGA-63 | |
Manufacturer Package Code | 503AZ | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2016-07-27 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | GLOBAL SHUTTER; IT ALSO OPERATES AT ANALOG VOLTAGE OF 2.5 V TO 3.1 V | |
Array Type | FRAME | |
Body Breadth | 9 mm | |
Body Height | 1.39 mm | |
Body Length or Diameter | 9 mm | |
Dynamic Range | 71.1 dB | |
Frame Rate | 54 fps | |
Horizontal Pixel | 1280 | |
JESD-609 Code | e1 | |
Master Clock | 50 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 90 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optical Format | 1/3 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 0.40-1.50V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Pixel Size | 3.75 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Termination Type | SOLDER | |
Vertical Pixel | 960 |
Alternate Parts for AR0135CS2M25SUEA0-DRBR
This table gives cross-reference parts and alternative options found for AR0135CS2M25SUEA0-DRBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR0135CS2M25SUEA0-DRBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR0135CS2M25SUEA0-DRBR1 | onsemi | Check for Price | CMOS Image Sensor, Digital, Global Shutter,1.2 MP, 1/3" Mono 25 Deg iBGA without protective film, double sided BBAR glass 260 MOQ, IBGA-63, 260-JTRAY | AR0135CS2M25SUEA0-DRBR vs AR0135CS2M25SUEA0-DRBR1 |
AR0135CS2M25SUEA0-DPBR | onsemi | $25.6250 | CMOS Image Sensor, Digital, Global Shutter,1.2 MP, 1/3" Mono 25 Deg iBGA with protective film, double sided BBAR glass, IBGA-63, 2600-JTRAY | AR0135CS2M25SUEA0-DRBR vs AR0135CS2M25SUEA0-DPBR |
AR0135CS2M25SUEA0-DPBR1 | onsemi | Check for Price | CMOS Image Sensor, Digital, Global Shutter,1.2 MP, 1/3" Mono 25 Deg iBGA with protective film, double sided BBAR glass 260 MOQ, IBGA-63, 260-JTRAY | AR0135CS2M25SUEA0-DRBR vs AR0135CS2M25SUEA0-DPBR1 |