Part Details for AR0130CSSC00SPCA0-DPBR1 by onsemi
Overview of AR0130CSSC00SPCA0-DPBR1 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Price & Stock for AR0130CSSC00SPCA0-DPBR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9003
|
Newark | 1.2 Mp 1/3 Cis/Jtray |Onsemi AR0130CSSC00SPCA0-DPBR1 RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4000 / $14.8400 | Buy Now |
DISTI #
AR0130CSSC00SPCA0-
|
Avnet Americas | Image Sensor Color CMOS 1280x960Pixels 48-Pin ILCC Tray - Trays (Alt: AR0130CSSC00SPCA0-) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 66 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
AR0130CSSC00SPCA0-DPBR1
|
Avnet Silica | Image Sensor Color CMOS 1280x960Pixels 48-Pin ILCC Tray (Alt: AR0130CSSC00SPCA0-DPBR1) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AR0130CSSC00SPCA0-DPBR1
|
EBV Elektronik | Image Sensor Color CMOS 1280x960Pixels 48-Pin ILCC Tray (Alt: AR0130CSSC00SPCA0-DPBR1) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AR0130CSSC00SPCA0-DPBR1
AR0130CSSC00SPCA0-DPBR1 CAD Models
AR0130CSSC00SPCA0-DPBR1 Part Data Attributes
|
AR0130CSSC00SPCA0-DPBR1
onsemi
Buy Now
Datasheet
|
Compare Parts:
AR0130CSSC00SPCA0-DPBR1
onsemi
CMOS Image Sensor, 1.2 MP, 1/3" RGB, Parallel Interface, iLCC package with protective film, double side AR glass (Dry Pack), 240-JTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | LCC-48 | |
Manufacturer Package Code | 847AC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 66 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ELECTRONIC ROLLING SHUTTER, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.5 TO 3.1 V | |
Array Type | FRAME | |
Body Breadth | 10 mm | |
Body Height | 1.38 mm | |
Body Length or Diameter | 10 mm | |
Dynamic Range | 82 dB | |
Frame Rate | 60 fps | |
Horizontal Pixel | 1280 | |
Housing | PLASTIC | |
Master Clock | 50 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 65 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optical Format | 1/3 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 0.40-1.50V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Pixel Size | 3.75 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 350-1100 | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 960 |