AQY282EHA
Description: Transistor Output SSR, 1-Channel, 5000V Isolation, SOP-4

Overview of AQY282EHA by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AQY282EHA by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 11N2846
Newark Ssr, Pcb Mosfet, Spst-No, 500Ma, 1.8Ma, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:60V, Load Current:500Ma, Mosfet Relay Package Style:Dip-4, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQY282EHA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.6800
  • 500 $1.5200
  • 1,000 $1.3200
  • 2,500 $1.1800
$1.1800 / $1.6800 Buy Now
DISTI # AQY282EHA-ND
DigiKey SSR RELAY SPST-NO 500MA 0-60V Min Qty: 1 Lead time: 36 Weeks Container: Tube 9
In Stock
  • 1 $1.6200
  • 10 $1.5230
  • 25 $1.3536
  • 50 $1.2858
  • 100 $1.2181
  • 300 $1.0827
  • 500 $1.0150
  • 1,000 $0.9474
  • 5,000 $0.9135
$0.9135 / $1.6200 Buy Now
DISTI # AQY282EHA
Avnet Americas Relay SSR 50mA AC/DC-IN 500mA 60V AC/DC-OUT 4-Pin DIP Tube (Alt: AQY282EHA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 36 Weeks, 0 Days 0
  • 100 $1.2464
  • 200 $1.2212
  • 400 $1.2040
  • 600 $1.1696
  • 800 $1.1438
  • 1,000 $0.9526
  • 10,000 $0.9344
$0.9344 / $1.2464 Buy Now
DISTI # 769-AQY282EHA
Mouser Electronics Solid State Relays - PCB Mount 60v 500mA DIP Form A Norm-Open RoHS: Compliant 4631
  • 1 $1.6200
  • 10 $1.3600
  • 50 $1.2900
  • 100 $1.2500
  • 200 $1.1200
  • 500 $1.0600
  • 1,000 $0.9850
  • 5,000 $0.9130
$0.9130 / $1.6200 Buy Now
Future Electronics AQY Photomos Series 500 mA 60 V 2.5 Ohm SMT 1 Channel Solid State Relay -DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Container: Tube 1000
Tube
  • 1 $1.8000
  • 25 $1.7600
  • 50 $1.7300
  • 150 $1.6700
  • 300 $1.6000
$1.6000 / $1.8000 Buy Now
DISTI # AQY282EHA
TTI Solid State Relays - PCB Mount 60v 500mA DIP Form A Norm-Open RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tube Americas - 1700
In Stock
  • 100 $1.2400
  • 200 $1.1100
  • 300 $1.0900
  • 500 $1.0500
  • 1,000 $0.9800
  • 2,500 $0.9600
  • 5,000 $0.9000
$0.9000 / $1.2400 Buy Now
Master Electronics Solid State Relay 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 4-Pin DIP SMD Tube RoHS: Compliant 3102 In Stock
4000 On Order
  • 100 $1.1450
  • 300 $1.0590
  • 500 $1.0240
  • 1,000 $0.9170
  • 2,500 $0.8980
  • 5,000 $0.8780
  • 7,500 $0.8740
  • 10,000 $0.8690
$0.8690 / $1.1450 Buy Now
Ozdisan Elektronik RELAY SOLID STATE 500mA 0-60V SPST-NO(1FormA) 0
  • 1 $1.6133
  • 100 $1.4666
$1.4666 / $1.6133 RFQ

CAD Models for AQY282EHA by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AQY282EHA by Panasonic Electronic Components

AQY282EHA
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
SOP-4
Reach Compliance Code
compliant
HTS Code
8541.40.95.00
Factory Lead Time
36 Weeks
Samacsys Manufacturer
Panasonic
Additional Feature
HIGH SENSITIVITY
Configuration
SINGLE
Forward Current-Max
0.05 A
Isolation Voltage-Max
5000 V
Number of Elements
1
On-State Current-Max
0.5 A
On-state Resistance-Max
2.5 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT SSR
Want to compare parts?
  1. AQY282EHA
    Panasonic Electronic Components
    Transistor Output SSR, 1-Channel, 5000V Isolation, SOP-4
    VS

Related Parts for AQY282EHA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AQY282EHA by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AQY282EHA by Panasonic Electronic Components

  • Please alert me when AQY282EHA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AQY282EHA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AQY282EHA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AQY282EHA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AQY282EHA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AQY282EHA by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: