AQY280S
Description: Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-4

Overview of AQY280S by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 14 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AQY280S by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 12AJ7032
Newark Mosfet Relay, Spst-No, 0.12A, 350V, Smd Rohs Compliant: Yes |Panasonic AQY280S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 22
  • 1 $1.8000
  • 10 $1.6800
  • 25 $1.6000
  • 50 $1.5200
  • 100 $1.4300
  • 500 $1.3600
$1.3600 / $1.8000 Buy Now
DISTI # 255-2694-ND
DigiKey SSR RELAY SPST-NO 120MA 0-350V Min Qty: 1 Lead time: 36 Weeks Container: Tube 41166
In Stock
  • 1 $1.3800
  • 10 $1.2030
  • 25 $1.1396
  • 50 $1.0942
  • 100 $1.0505
  • 300 $0.9848
  • 500 $0.9557
  • 1,000 $0.9176
  • 5,000 $0.8348
$0.8348 / $1.3800 Buy Now
DISTI # AQY280S
Avnet Americas Relay SSR 3mA 1.5V DC-IN 120mA 350V AC/DC-OUT 4-Pin SOP Surface Mount Tube (Alt: AQY280S) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 36 Weeks, 0 Days 0
  • 100 $1.0000
  • 200 $0.9798
  • 400 $0.9660
  • 600 $0.9384
  • 800 $0.9177
  • 1,000 $0.9004
  • 10,000 $0.7424
$0.7424 / $1.0000 Buy Now
DISTI # 769-AQY280S
Mouser Electronics Solid State Relays - PCB Mount 120 mA SOP Form A Norm-Open RoHS: Compliant 2190
  • 1 $1.5500
  • 10 $1.3000
  • 50 $1.2300
  • 100 $1.1400
  • 200 $1.0300
  • 500 $0.9690
  • 1,000 $0.9050
  • 5,000 $0.8730
$0.8730 / $1.5500 Buy Now
DISTI # 70158429
RS Relay, SSR, Gen Purp, SPST-NO, Cur-Rtg 120mA, Vol-Rtg 350V, 4 Pin, UL/cUL, BSi | Panasonic Electronic Components AQY280S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk 0
  • 1 $1.5700
  • 10 $1.4900
  • 25 $1.4100
  • 50 $1.3300
  • 100 $1.2500
$1.2500 / $1.5700 RFQ
Future Electronics AQY Photomos Series 120 mA 350 V 25 Ohm SMT 1 Channel Solid State Relay -SOP-4 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 36 Weeks Container: Tube 0
Tube
  • 1 $1.0200
  • 30 $0.9700
  • 100 $0.9200
  • 200 $0.8950
  • 500 $0.8250
$0.8250 / $1.0200 Buy Now
Future Electronics AQY Photomos Series 120 mA 350 V 25 Ohm SMT 1 Channel Solid State Relay -SOP-4 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 36 Weeks Container: Tube 0
Tube
  • 1 $1.0200
  • 30 $0.9700
  • 100 $0.9200
  • 200 $0.8950
  • 500 $0.8250
$0.8250 / $1.0200 Buy Now
Onlinecomponents.com Solid State Relay 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP Tube RoHS: Compliant 1300 In Stock
  • 100 $1.0850
  • 300 $1.0140
  • 500 $0.9510
  • 1,000 $0.8830
  • 2,500 $0.8790
  • 5,000 $0.8510
  • 7,500 $0.8470
  • 10,000 $0.8430
$0.8430 / $1.0850 Buy Now
Bristol Electronics   1828
RFQ
DISTI # AQY280S
TTI Solid State Relays - PCB Mount 120 mA SOP Form A Norm-Open RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tube Americas - 0
  • 100 $0.7490
  • 200 $0.7340
$0.7340 / $0.7490 Buy Now
DISTI # C1S600603353954
Chip1Stop Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP Tube RoHS: Compliant 116
  • 1 $1.1200
  • 10 $0.7690
$0.7690 / $1.1200 Buy Now
LCSC 1 Form A(SPST-NO) 1.14V 350V 20 120mA SOP-4 Solid State Relays (MOS Output) ROHS 509
  • 1 $0.9031
  • 10 $0.7853
  • 30 $0.7209
  • 100 $0.6612
  • 500 $0.6220
  • 1,000 $0.6047
$0.6047 / $0.9031 Buy Now
Master Electronics Solid State Relay 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP Tube RoHS: Compliant 1300 In Stock
  • 100 $1.0850
  • 300 $1.0140
  • 500 $0.9510
  • 1,000 $0.8830
  • 2,500 $0.8790
  • 5,000 $0.8510
  • 7,500 $0.8470
  • 10,000 $0.8430
$0.8430 / $1.0850 Buy Now
Ozdisan Elektronik RELAY SOLID STATE 120mA 0-350V SPST-NO(1FormA) 0
  • 1 $1.5414
  • 100 $1.4013
$1.4013 / $1.5414 RFQ

CAD Models for AQY280S by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AQY280S by Panasonic Electronic Components

AQY280S
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
SOP-4
Reach Compliance Code
compliant
HTS Code
8541.40.95.00
Factory Lead Time
36 Weeks
Samacsys Manufacturer
Panasonic
Additional Feature
HIGH SENSITIVITY
Configuration
SINGLE
Forward Current-Max
0.05 A
Isolation Voltage-Max
1500 V
Number of Elements
1
On-State Current-Max
0.12 A
On-state Resistance-Max
25 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT SSR
Packing Method
TUBE
Want to compare parts?
  1. AQY280S
    Panasonic Electronic Components
    Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-4
    VS

Related Parts for AQY280S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AQY280S by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AQY280S by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of AQY280S would you like to use for your alert(s)?
  • Please alert me when AQY280S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AQY280S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AQY280S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AQY280S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AQY280S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AQY280S by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: