-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 5000V Isolation, DIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ7030
|
Newark | Mosfet Relay, Spst-No, 0.13A, 350V, Tht Rohs Compliant: Yes |Panasonic AQY280EH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 113 |
|
$1.1700 / $1.6200 | Buy Now |
DISTI #
255-2693-ND
|
DigiKey | SSR RELAY SPST-NO 130MA 0-350V Min Qty: 1 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2678 / $2.0900 | Buy Now |
DISTI #
AQY280EH
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 130mA 350V AC/DC-OUT 4-Pin DIP Through Hole Tube (Alt: AQY280EH) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks, 0 Days | 0 |
|
$1.0507 / $1.1449 | Buy Now |
DISTI #
769-AQY280EH
|
Mouser Electronics | Solid State Relays - PCB Mount 350v 130mA DIP Form A Norm-Open RoHS: Compliant | 0 |
|
$0.8620 / $1.1100 | Order Now |
|
Future Electronics | AQY Photomos Series 130 mA 350 V 25 Ohm 1 Channel Solid State Relay -DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks Container: Tube | 0Tube |
|
$0.9800 / $1.2100 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 4-Pin DIP Tube RoHS: Compliant |
1000 On Order |
|
$0.7380 / $0.8270 | Buy Now |
DISTI #
AQY280EH
|
TTI | Solid State Relays - PCB Mount 350v 130mA DIP Form A Norm-Open RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$0.8500 / $0.9600 | Buy Now |
|
Master Electronics | Solid State Relay 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 4-Pin DIP Tube RoHS: Compliant |
1000 On Order |
|
$0.7380 / $0.8270 | Buy Now |
|
Ozdisan Elektronik | RELAY SOLID STATE 130mA 0-350V SPST-NO(1FormA) | 0 |
|
$1.7110 / $1.8821 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQY280EH
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQY280EH
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 5000V Isolation, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH SENSITIVITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.13 A | |
On-state Resistance-Max | 25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TUBE |