-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, DIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y0868
|
Newark | Mosfet Relay, 100 V, 1.3 A, 0.34 Ohm, Spst-No Rohs Compliant: Yes |Panasonic AQY275A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$7.9700 / $10.5700 | Buy Now |
DISTI #
10C4024
|
Newark | Photomos Relay, 100V, 1.3A, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:100V, Load Current:1.3A, Mosfet Relay Package Style:Dip-4, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing, Product Range:- Rohs Compliant: Yes |Panasonic AQY275A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9800 / $9.5700 | Buy Now |
DISTI #
255-1565-5-ND
|
DigiKey | SSR RELAY SPST-NO 1.3A 0-100V Min Qty: 1 Lead time: 26 Weeks Container: Tube |
2118 In Stock |
|
$6.2923 / $10.7900 | Buy Now |
DISTI #
AQY275A
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 1.3A 100V AC/DC-OUT 4-Pin PDIP SMD Tube (Alt: AQY275A) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days | 0 |
|
$5.6960 / $8.8261 | Buy Now |
DISTI #
769-AQY275A
|
Mouser Electronics | Solid State Relays - PCB Mount 1.3A 100V 4 PIN SMT RoHS: Compliant | 21 |
|
$6.2900 / $10.5500 | Buy Now |
DISTI #
70618073
|
RS | AQY275A DC Input Optocoupler, Surface Mount, 4-Pin DIP | Panasonic Electronic Components AQY275A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$13.5400 / $15.9300 | RFQ |
|
Future Electronics | AQY Photomos Series 1.3 A 100 V 0.34 Ohm 1 Channel Solid State Relay -POWERDIP-4 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks Container: Tube | 0Tube |
|
$6.6500 / $6.9800 | Buy Now |
|
Future Electronics | AQY Photomos Series 1.3 A 100 V 0.34 Ohm 1 Channel Solid State Relay -POWERDIP-4 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks Container: Tube | 0Tube |
|
$6.6500 / $6.9800 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 1.3A 100V AC/DC-OUT 4-Pin PDIP SMD Tube RoHS: Compliant |
945 In Stock |
|
$5.6600 / $10.2000 | Buy Now |
|
Bristol Electronics | 679 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQY275A
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQY275A
Panasonic Electronic Components
Transistor Output SSR, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Control Current | 0.001 A | |
Control Voltage | 1.16 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 1.3 A | |
On-state Resistance-Max | 0.34 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.7 mm | |
Overall Length | 9.3 mm | |
Terminal Finish | Matte Tin (Sn) |