-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 5000V Isolation, DIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N2787
|
Newark | Mosfet Relay, Spst, 1A, 30V, Smd, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:30V, Load Current:1A, Mosfet Relay Package Style:Dip-4, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQY211EHA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 71 |
|
$0.9250 | Buy Now |
DISTI #
255-4069-5-ND
|
DigiKey | SSR RELAY SPST-NO 1A 0-30V Min Qty: 1 Lead time: 19 Weeks Container: Tube |
1215 In Stock |
|
$2.3033 / $3.4600 | Buy Now |
DISTI #
AQY211EHA
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 1A 30V AC/DC-OUT 4-Pin DIP SMD Tube (Alt: AQY211EHA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks, 0 Days | 600 Factory Stock |
|
$2.4871 / $2.7101 | Buy Now |
DISTI #
769-AQY211EHA
|
Mouser Electronics | Solid State Relays - PCB Mount 30v 1000mA DIP Form A Norm-Open RoHS: Compliant | 2279 |
|
$1.9700 / $3.3800 | Buy Now |
DISTI #
V36:1790_10814438
|
Arrow Electronics | Solid State Relay 50mA 1.5V DC-IN 1A 30V AC/DC-OUT 4-Pin DIP SMD Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks Date Code: 2409 | Americas - 984 |
|
$2.2820 / $2.4370 | Buy Now |
|
Future Electronics | AQY Photomos Series 1 A 30 V 0.5 Ohm SMT 1 Channel Solid State Relay - DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks Container: Tube | 100Tube |
|
$1.8100 / $1.9200 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 1A 30V AC/DC-OUT 4-Pin DIP SMD Tube RoHS: Compliant |
1100 In Stock 600 Factory Stock |
|
$1.7800 / $2.9400 | Buy Now |
DISTI #
66971184
|
Verical | Solid State Relay 50mA 1.5V DC-IN 1A 30V AC/DC-OUT 4-Pin DIP SMD Tube RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2304 | Americas - 1100 |
|
$2.1882 / $3.4588 | Buy Now |
DISTI #
77823616
|
Verical | Solid State Relay 50mA 1.5V DC-IN 1A 30V AC/DC-OUT 4-Pin DIP SMD Tube RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 993 |
|
$2.8840 / $3.5700 | Buy Now |
DISTI #
84359497
|
Verical | Solid State Relay 50mA 1.5V DC-IN 1A 30V AC/DC-OUT 4-Pin DIP SMD Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2409 | Americas - 900 |
|
$2.2820 / $2.4370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQY211EHA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQY211EHA
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 5000V Isolation, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH SENSITIVITY, UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 1 A | |
On-state Resistance-Max | 0.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2.9 mm | |
Overall Length | 4.78 mm | |
Packing Method | TUBE | |
Terminal Finish | Matte Tin (Sn) |