Part Details for AQY210EHAZ by Panasonic Electronic Components
Overview of AQY210EHAZ by Panasonic Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQY210EHAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK0030
|
Newark | Mosfet Relay, Spst, 0.13A, 350V, Dip-4 Rohs Compliant: Yes |Panasonic AQY210EHAZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 916 |
|
$1.9800 / $2.6200 | Buy Now |
DISTI #
255-AQY210EHAZCT-ND
|
DigiKey | SSR RELAY SPST-NO 130MA 0-350V Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1544 In Stock |
|
$1.1687 / $1.9700 | Buy Now |
DISTI #
AQY210EHAZ
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 130mA 350V AC/DC-OUT 4-Pin DIP Surface Mount T/R (Alt: AQY210EHAZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | 0 |
|
$1.0873 / $1.1869 | Buy Now |
DISTI #
769-AQY210EHAZ
|
Mouser Electronics | Solid State Relays - PCB Mount 350v 130mA DIP Form A Norm-Open RoHS: Compliant | 1280 |
|
$1.0600 / $1.7900 | Buy Now |
|
Future Electronics | AQY Photomos Series 0.13 A 350 V 25 Ohm SMT 1 Channel Solid State Relay - DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$1.1800 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 4-Pin DIP SMD T/R RoHS: Compliant |
1971 In Stock |
|
$0.9320 / $1.0050 | Buy Now |
DISTI #
79004296
|
Verical | Solid State Relay 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 4-Pin DIP SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$1.2298 / $1.3130 | Buy Now |
DISTI #
AQY210EHAZ
|
TTI | Solid State Relays - PCB Mount 350v 130mA DIP Form A Norm-Open RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.0100 / $1.1100 | Buy Now |
DISTI #
SMC-AQY210EHAZ
|
Sensible Micro Corporation | Solid State Relay 50Ma 1.5V Dc-In 0.13A 350V Ac/Dc-Out 4-Pin Dip Smd T/R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 307 |
|
$0.8010 / $0.8678 | RFQ |
|
Master Electronics | Solid State Relay 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 4-Pin DIP SMD T/R RoHS: Compliant |
1971 In Stock |
|
$0.9320 / $1.0050 | Buy Now |
Part Details for AQY210EHAZ
AQY210EHAZ CAD Models
AQY210EHAZ Part Data Attributes
|
AQY210EHAZ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQY210EHAZ
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 5000V Isolation, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH SENSITIVITY, UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.13 A | |
On-state Resistance-Max | 25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2.9 mm | |
Overall Length | 4.78 mm | |
Packing Method | TR | |
Terminal Finish | Matte Tin (Sn) |