-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optoelectronic Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T0087
|
Newark | Ssr, Spst, 60Vac/Vdc, 450Ma, Contact Form:Spst-No (1 Form A), Spst-Nc (1 Form B), Load Type:Ac/Dc, Load Voltage Max:60V, Load Current:450Ma, Mosfet Relay Package Style:Sop-8, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQW612S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 65 |
|
$6.4900 | Buy Now |
DISTI #
70AH6147
|
Newark | Solid State Mosfet Rly, Spst, 0.45A, 60V Rohs Compliant: Yes |Panasonic AQW612S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.0000 / $8.5500 | Buy Now |
DISTI #
255-2678-ND
|
DigiKey | SSR RELAY SPST-NO/NC 450MA 0-60V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
385 In Stock |
|
$4.7228 / $8.1000 | Buy Now |
DISTI #
AQW612S
|
Avnet Americas | PHOTOMOS RELAY (Alt: AQW612S) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | 0 |
|
$4.2752 / $8.4638 | Buy Now |
DISTI #
769-AQW612S
|
Mouser Electronics | Solid State Relays - PCB Mount PhotoMOS GU SOP RoHS: Compliant | 58 |
|
$4.7200 / $7.4400 | Buy Now |
DISTI #
70158407
|
RS | Relay, SSR, Control, SPST-NO, SPST-NC, Cur-Rtg 450mA, Vol-Rtg 60AC/DC, SMD Mnt, SMT | Panasonic Electronic Components AQW612S RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9700 / $8.7600 | RFQ |
|
Future Electronics | AQW Photomos Series 0.45 A 60 V 2.5 Ohm 2 Channel Solid State Relay - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Tube | 200Tube |
|
$6.9400 / $7.2900 | Buy Now |
|
Onlinecomponents.com | Relay SSR 50mA 1.5V DC-IN 0.45A 60V AC/DC-OUT 8-Pin SOP Tube RoHS: Compliant |
988 In Stock |
|
$4.3600 / $7.0400 | Buy Now |
|
Quest Components | IC,NC/NO PC-MOUNT SOLID-STATE RELAY,2-CHANNEL,SO | 148 |
|
$33.1685 / $42.7980 | Buy Now |
DISTI #
AQW612S
|
TTI | Solid State Relays - PCB Mount PhotoMOS GU SOP RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 500 In Stock |
|
$4.4000 / $6.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQW612S
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQW612S
Panasonic Electronic Components
Optoelectronic Device,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Control Current | 0.0009 A | |
Control Voltage | 1.14 V | |
Input Type | DC | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | MOSFET | |
Overall Height | 2.1 mm | |
Overall Length | 9.37 mm | |
Terminal Finish | Matte Tin (Sn) |