-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 5000V Isolation, SMD-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6926
|
Newark | Mosfet Relay, Spst-Nc, 0.15A, 400V, Smd Rohs Compliant: Yes |Panasonic AQV454HA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 21 |
|
$5.7000 / $7.1900 | Buy Now |
DISTI #
255-4073-5-ND
|
DigiKey | SSR RELAY SPST-NC 150MA 0-400V Min Qty: 1 Lead time: 14 Weeks Container: Tube |
15 In Stock |
|
$3.7875 / $5.1600 | Buy Now |
DISTI #
AQV454HA
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.15A 400V AC/DC-OUT 6-Pin PDIP SMD Tube (Alt: AQV454HA) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | 0 |
|
$3.9168 / $4.4349 | Buy Now |
DISTI #
769-AQV454HA
|
Mouser Electronics | Solid State Relays - PCB Mount 400v 150mA DIP Form B Norm-Clsd RoHS: Compliant | 0 |
|
$5.8200 / $7.3400 | Order Now |
|
Future Electronics | AQV Photomos Series 150 mA 400 V 16 Ohm SMT 1 Channel Solid State Relay - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$3.7200 / $3.9800 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 30mA 1.5V DC-IN 0.15A 320V AC/DC-OUT 6-Pin DIP SMD Tube RoHS: Compliant | 0 |
|
$3.9100 / $5.8800 | Buy Now |
|
Master Electronics | Solid State Relay 30mA 1.5V DC-IN 0.15A 320V AC/DC-OUT 6-Pin DIP SMD Tube RoHS: Compliant | 0 |
|
$3.9100 / $5.8800 | Buy Now |
|
Ozdisan Elektronik | RELAY SOLID STATE 150mA 0-400V DPST-NC(2FormB) | 0 |
|
$6.4608 / $7.1069 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQV454HA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV454HA
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 5000V Isolation, SMD-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMD-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH SENSITIVITY | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
On-state Resistance-Max | 16 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TUBE |