-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C3874
|
Newark | Ssr Mosfet, Spst-Nc, 120Ma, 400 Ua, 400V, Contact Form:Spst-Nc (1 Form B), Load Type:Ac/Dc, Load Voltage Max:400V, Load Current:120Ma, Mosfet Relay Package Style:Dip-6, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQV414EA RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7800 / $4.1800 | Buy Now |
DISTI #
12AJ6916
|
Newark | Mosfet Relay, Spst-Nc, 0.12A, 400V, Smd Rohs Compliant: Yes |Panasonic AQV414EA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.0600 / $3.8500 | Buy Now |
DISTI #
255-1470-5-ND
|
DigiKey | SSR RELAY SPST-NC 120MA 0-400V Min Qty: 1 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.3914 / $5.0900 | Buy Now |
DISTI #
AQV414EA
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP SMD Tube (Alt: AQV414EA) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days | 0 |
|
$1.3568 / $3.0290 | Buy Now |
DISTI #
769-AQV414EA
|
Mouser Electronics | Solid State Relays - PCB Mount 400v 120mA DIP Form B Norm-Clsd RoHS: Compliant | 0 |
|
$1.5700 / $1.6000 | Order Now |
|
Future Electronics | AQV Photomos Series 0.12 A 400 V 50 Ohm SMT 1 Channel Solid State Relay -DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks Container: Tube | 0Tube |
|
$2.7900 / $3.1400 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP SMD Tube RoHS: Compliant | 0 |
|
$1.3600 / $3.2700 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | 24 |
|
$1.3650 / $2.2750 | Buy Now | |
|
Master Electronics | Solid State Relay 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP SMD Tube RoHS: Compliant | 0 |
|
$1.3600 / $3.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQV414EA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV414EA
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH SENSITIVITY, UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 50 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TUBE |