-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC3832
|
Newark | Mosfet Relay, Spst-No, 0.05A, 1.5Kv, Smd, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:60V, Load Current:3.5A, Mosfet Relay Package Style:Dip-6, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQV252G3AX RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$6.8600 | Buy Now |
DISTI #
AQV252G3AX-ND
|
DigiKey | SSR RELAY SPST-NO 3.5A 0-60V Min Qty: 1000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.9286 | Buy Now |
DISTI #
AQV252G3AX
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 3.5A 60V AC/DC-OUT 6-Pin DIP Surface Mount T/R (Alt: AQV252G3AX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$6.5170 / $7.1016 | Buy Now |
DISTI #
769-AQV252G3AX
|
Mouser Electronics | Solid State Relays - PCB Mount PhotoMOS 1 Form A 3.5A 60V AC/DC RoHS: Compliant | 0 |
|
$6.9200 | Order Now |
|
Future Electronics | PCB Mount PhotoMOS 1 Form A 3.5A 60V Solid State Relays RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$6.8000 | Buy Now |
|
Onlinecomponents.com | Relay SSR 3mA 1.5V DC-IN 3.5A 60V AC/DC-OUT 6-Pin DIP Surface Mount T/R RoHS: Compliant | Alternative Product Available |
|
$6.0800 / $16.6600 | Buy Now |
DISTI #
AQV252G3AX
|
Avnet Abacus | Relay SSR 3mA 1.5V DC-IN 3.5A 60V AC/DC-OUT 6-Pin DIP Surface Mount T/R - Tape and Reel (Alt: AQV252G3AX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Relay SSR 3mA 1.5V DC-IN 3.5A 60V AC/DC-OUT 6-Pin DIP Surface Mount T/R RoHS: Compliant | Alternative Product Available |
|
$6.0800 / $16.6600 | Buy Now |
|
Ozdisan Elektronik | RELAY SOLID STATE 3.5A 0-60V DPST-NO(2FormA) | 0 |
|
$5.3956 / $5.9352 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQV252G3AX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV252G3AX
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Panasonic | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 3.3 A | |
On-state Resistance-Max | 0.06 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR |