Part Details for AQV227NSZ by Panasonic Electronic Components
Overview of AQV227NSZ by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQV227NSZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C3814
|
Newark | Ic, normally-Open Pc-Mount Solid-State Relay,1-Channel, so Rohs Compliant: Yes |Panasonic AQV227NSZ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1000 / $3.3400 | Buy Now |
DISTI #
AQV227NSZ
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 50mA 200V AC/DC-OUT 6-Pin SOP Surface Mount T/R (Alt: AQV227NSZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days | 0 |
|
$3.0989 / $3.3769 | Buy Now |
DISTI #
769-AQV227NSZ
|
Mouser Electronics | Solid State Relays - PCB Mount RELAY OPTO AC/DC 200V 50MA 6-SOP RoHS: Compliant | 0 |
|
$3.1500 | Order Now |
DISTI #
74612518
|
RS | PhotoMOSPhotoMOS RF SOP 1 Form A Low Ron | Panasonic Electronic Components AQV227NSZ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6600 | RFQ |
|
Future Electronics | AQV Photomos Series 50 mA 200 V 50 Ohm 1 Channel Solid State Relay - SOIC-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$3.1300 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.05A 200V AC/DC-OUT 6-Pin SOP T/R RoHS: Compliant | Alternative Product Available |
|
$2.8900 / $6.0600 | Buy Now |
|
Master Electronics | Solid State Relay 50mA 1.5V DC-IN 0.05A 200V AC/DC-OUT 6-Pin SOP T/R RoHS: Compliant | Alternative Product Available |
|
$2.8900 / $6.0600 | Buy Now |
Part Details for AQV227NSZ
AQV227NSZ CAD Models
AQV227NSZ Part Data Attributes
|
AQV227NSZ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV227NSZ
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SOP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 36 Weeks | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
On-state Resistance-Max | 50 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR |