-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 1500V Isolation, SMD, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-5854-1-ND
|
DigiKey | SSR RELAY SPST-NO 320MA 0-100V Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
915 In Stock |
|
$2.3634 / $3.7800 | Buy Now |
DISTI #
AQV215AX
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.6A 100V AC/DC-OUT 6-Pin PDIP SMD T/R (Alt: AQV215AX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | 0 |
|
$2.0698 / $2.2594 | Buy Now |
DISTI #
769-AQV215AX
|
Mouser Electronics | Solid State Relays - PCB Mount RELAY OPTO AC/DC 100V 320MA 6SMD RoHS: Compliant | 0 |
|
$2.3600 | Order Now |
|
Future Electronics | AQV Photomos Series 320 mA 100 V 4 Ohm SMT 1 Channel Solid State Relay -DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$2.2200 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.6A 100V AC/DC-OUT 6-Pin PDIP SMD T/R RoHS: Compliant | Alternative Product Available |
|
$2.7100 / $5.6700 | Buy Now |
|
Quest Components | 800 |
|
$2.6280 / $5.2560 | Buy Now | |
|
Master Electronics | Solid State Relay 50mA 1.5V DC-IN 0.6A 100V AC/DC-OUT 6-Pin PDIP SMD T/R RoHS: Compliant | Alternative Product Available |
|
$2.7100 / $5.6700 | Buy Now |
|
Ozdisan Elektronik | RELAY SOLID STATE 320mA 0-100V DPST-NO(2FormA) | 0 |
|
$3.4627 / $3.8090 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQV215AX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV215AX
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.32 A | |
On-state Resistance-Max | 4 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR |