-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 1500V Isolation, SMD, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C3734
|
Newark | Ic, normally-Open Pc-Mount Solid-State Relay,1-Channel, so Rohs Compliant: Yes |Panasonic AQV202AX RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5100 | Buy Now |
DISTI #
AQV202AX-ND
|
DigiKey | SSR RELAY SPST-NO 400MA 0-60V Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.8642 | Buy Now |
DISTI #
AQV202AX
|
Avnet Americas | Relay SSR 2.4mA 3V DC-IN 400mA 60V AC/DC-OUT 6-Pin DIP Surface Mount T/R (Alt: AQV202AX) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | 0 |
|
$4.5752 / $4.9856 | Buy Now |
DISTI #
769-AQV202AX
|
Mouser Electronics | Solid State Relays - PCB Mount 60v 400mA DIP Form A Norm-Open RoHS: Compliant | 0 |
|
$4.8600 | Order Now |
|
Future Electronics | AQV20 Series SPST 0.4 A 60 VDC Surface Mount Solid State Relay - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$4.7700 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 3V DC-IN 1.5A 60V AC/DC-OUT 6-Pin DIP SMD T/R RoHS: Compliant | Alternative Product Available |
|
$4.2700 / $11.7000 | Buy Now |
|
Master Electronics | Solid State Relay 50mA 3V DC-IN 1.5A 60V AC/DC-OUT 6-Pin DIP SMD T/R RoHS: Compliant | Alternative Product Available |
|
$4.2700 / $11.7000 | Buy Now |
|
Ozdisan Elektronik | RELAY SOLID STATE 400mA 0-60V DPST-NO(2FormA) | 0 |
|
$4.2378 / $4.6616 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQV202AX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV202AX
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH FUNCTION TYPE, UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.4 A | |
On-state Resistance-Max | 1.4 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR |