-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 1500V Isolation, SMD, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N2681
|
Newark | Ic, normally-Open Pc-Mount Solid-State Relay,1-Channel, so |Panasonic AQV112KLAZ RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4800 / $3.8800 | Buy Now |
DISTI #
AQV112KLAZ-ND
|
DigiKey | SSR RELAY SPST-NO 500MA 0-60V Min Qty: 1000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0299 | Buy Now |
DISTI #
AQV112KLAZ
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 500mA 60V DC-OUT 6-Pin DIP Surface Mount T/R (Alt: AQV112KLAZ) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$3.7905 / $4.1305 | Buy Now |
DISTI #
769-AQV112KLAZ
|
Mouser Electronics | Solid State Relays - PCB Mount 60v 500mA DIP Form A Norm-Open RoHS: Compliant | 0 |
|
$4.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$3.8000 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.5A 48V DC-OUT 6-Pin DIP SMD T/R RoHS: Compliant | Alternative Product Available |
|
$3.5400 / $9.6900 | Buy Now |
|
Master Electronics | Solid State Relay 50mA 1.5V DC-IN 0.5A 48V DC-OUT 6-Pin DIP SMD T/R RoHS: Compliant | Alternative Product Available |
|
$3.5400 / $9.6900 | Buy Now |
|
Ozdisan Elektronik | RELAY SOLID STATE 500mA 0-60V DPST-NO(2FormA) | 0 |
|
$4.7648 / $5.2413 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQV112KLAZ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV112KLAZ
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Panasonic | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.5 A | |
On-state Resistance-Max | 2 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR |