-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 4-Channel, 500V Isolation, ROHS COMPLIANT, SOP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X2818
|
Newark | Photomos Rf Sop Rohs Compliant: Yes |Panasonic AQS221FR2SZ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.2500 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - In: 4Vdc/Out: 0.16A 40Vac/dc - RonMax: 0.75 Ohm- 16SOP - Reel RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQS221FR2SZ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQS221FR2SZ
Panasonic Electronic Components
Transistor Output SSR, 4-Channel, 500V Isolation, ROHS COMPLIANT, SOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SOP-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Panasonic | |
Configuration | SEPARATE, 4 ELEMENTS WITH BUILT-IN RESISTOR | |
Isolation Voltage-Max | 500 V | |
Number of Elements | 4 | |
On-State Current-Max | 0.16 A | |
On-state Resistance-Max | 1.25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR |