Part Details for AQR20A1-Z10/18VDC by Aromat Corp
Overview of AQR20A1-Z10/18VDC by Aromat Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Automotive
Robotics and Drones
Part Details for AQR20A1-Z10/18VDC
AQR20A1-Z10/18VDC CAD Models
AQR20A1-Z10/18VDC Part Data Attributes
|
AQR20A1-Z10/18VDC
Aromat Corp
Buy Now
Datasheet
|
Compare Parts:
AQR20A1-Z10/18VDC
Aromat Corp
Solid State Relay,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AROMAT CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Control Voltage | 10 V | |
Input Type | DC | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output Circuit Type | Triac | |
Overall Height | 15 mm | |
Overall Length | 59 mm |