Part Details for AQA25126R8-10%100PPM/KNB16 by Microtech GmbH Electronic
Overview of AQA25126R8-10%100PPM/KNB16 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF2925AIDBZTG4 | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2912AIDBZR | Texas Instruments | 1.25V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF2925AIDBZT | Texas Instruments | 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 |
Part Details for AQA25126R8-10%100PPM/KNB16
AQA25126R8-10%100PPM/KNB16 CAD Models
AQA25126R8-10%100PPM/KNB16 Part Data Attributes
|
AQA25126R8-10%100PPM/KNB16
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
AQA25126R8-10%100PPM/KNB16
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 1W, 6.8ohm, 500V, -10% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.75 mm | |
Package Length | 6.5 mm | |
Package Style | SMT | |
Package Width | 3.3 mm | |
Packing Method | TR, BLISTER, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | -10% | |
Working Voltage | 500 V |
Alternate Parts for AQA25126R8-10%100PPM/KNB16
This table gives cross-reference parts and alternative options found for AQA25126R8-10%100PPM/KNB16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQA25126R8-10%100PPM/KNB16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQA-K25126R8-10%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 1W, 6.8ohm, 500V, -10% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Microtech GmbH Electronic | AQA25126R8-10%100PPM/KNB16 vs CQA-K25126R8-10%100PPM/KNS |
CQA25126R8-10%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 1W, 6.8ohm, 500V, -10% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Microtech GmbH Electronic | AQA25126R8-10%100PPM/KNB16 vs CQA25126R8-10%100PPM/KNS |
CQA-S25126R8-10%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 6.8ohm, 500V, -10% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Microtech GmbH Electronic | AQA25126R8-10%100PPM/KNB16 vs CQA-S25126R8-10%100PPM/KNB16 |
CQA-K25126R8-10%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 6.8ohm, 500V, -10% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Microtech GmbH Electronic | AQA25126R8-10%100PPM/KNB16 vs CQA-K25126R8-10%100PPM/KNB8 |
CQA-S25126R8-10%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 1W, 6.8ohm, 500V, -10% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Microtech GmbH Electronic | AQA25126R8-10%100PPM/KNB16 vs CQA-S25126R8-10%100PPM/KNS |
AQA25126R8-10%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 6.8ohm, 500V, -10% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Microtech GmbH Electronic | AQA25126R8-10%100PPM/KNB16 vs AQA25126R8-10%100PPM/KNB8 |
CQA25126R8-10%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 6.8ohm, 500V, -10% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Microtech GmbH Electronic | AQA25126R8-10%100PPM/KNB16 vs CQA25126R8-10%100PPM/KNB8 |
CQA-N25126R8-10%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 6.8ohm, 500V, -10% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Microtech GmbH Electronic | AQA25126R8-10%100PPM/KNB16 vs CQA-N25126R8-10%100PPM/KNB4 |
AQA25126R8-10%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 1W, 6.8ohm, 500V, -10% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Microtech GmbH Electronic | AQA25126R8-10%100PPM/KNB16 vs AQA25126R8-10%100PPM/KNS |
CQA-N25126R8-10%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 6.8ohm, 500V, -10% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Microtech GmbH Electronic | AQA25126R8-10%100PPM/KNB16 vs CQA-N25126R8-10%100PPM/KNB8 |