Part Details for AQ149A161JAT3A by Kyocera AVX Components
Overview of AQ149A161JAT3A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AQ149A161JAT3A
AQ149A161JAT3A CAD Models
AQ149A161JAT3A Part Data Attributes
|
AQ149A161JAT3A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AQ149A161JAT3A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, A, 30ppm/Cel TC, 0.00016uF, Surface Mount, 1111, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.676 mm | |
JESD-609 Code | e3 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 300 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | A | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for AQ149A161JAT3A
This table gives cross-reference parts and alternative options found for AQ149A161JAT3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQ149A161JAT3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AQ139A161JA1BE | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, A, 30ppm/Cel TC, 0.00016uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ149A161JAT3A vs AQ139A161JA1BE |
AQ149A161JAJBE | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, A, 30ppm/Cel TC, 0.00016uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | AQ149A161JAT3A vs AQ149A161JAJBE |
AQ139A161JA1WE | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, A, 30ppm/Cel TC, 0.00016uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ149A161JAT3A vs AQ139A161JA1WE |
AQ149A161JATME | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, A, 30ppm/Cel TC, 0.00016uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | AQ149A161JAT3A vs AQ149A161JATME |
AQ139A161JA1RE | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, A, 30ppm/Cel TC, 0.00016uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ149A161JAT3A vs AQ139A161JA1RE |
AQ139A161JA13A | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, A, 30ppm/Cel TC, 0.00016uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ149A161JAT3A vs AQ139A161JA13A |
AQ139A161JA7WE | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, A, 30ppm/Cel TC, 0.00016uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ149A161JAT3A vs AQ139A161JA7WE |
AQ149A161JAJWE | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, A, 30ppm/Cel TC, 0.00016uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | AQ149A161JAT3A vs AQ149A161JAJWE |
AQ139A161JA1ME | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, A, 30ppm/Cel TC, 0.00016uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ149A161JAT3A vs AQ139A161JA1ME |
AQ149A161JAJME | Ceramic Capacitor, Multilayer, Ceramic, 300V, 5% +Tol, 5% -Tol, A, 30ppm/Cel TC, 0.00016uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | AQ149A161JAT3A vs AQ149A161JAJME |