AQ149A131KATRE
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 300V, 10% +Tol, 10% -Tol, A, 30ppm/Cel TC, 0.00013uF, Surface Mount, 1111, CHIP

Overview of AQ149A131KATRE by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AQ149A131KATRE by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AQ149A131KATRE by Kyocera AVX Components

AQ149A131KATRE
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1111
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.00013 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.676 mm
JESD-609 Code
e3
Length
2.79 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 13 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
300 V
Size Code
1111
Surface Mount
YES
Temperature Characteristics Code
A
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WRAPAROUND
Width
2.79 mm
Want to compare parts?
  1. AQ149A131KATRE
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 300V, 10% +Tol, 10% -Tol, A, 30ppm/Cel TC, 0.00013uF, Surface Mount, 1111, CHIP
    VS

Alternate Parts for AQ149A131KATRE

This table gives cross-reference parts and alternative options found for AQ149A131KATRE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQ149A131KATRE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AQ139A131KA7WE Ceramic Capacitor, Multilayer, Ceramic, 300V, 10% +Tol, 10% -Tol, A, 30ppm/Cel TC, 0.00013uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT Kyocera AVX Components AQ149A131KATRE vs AQ139A131KA7WE
AQ139A131KA7RE Ceramic Capacitor, Multilayer, Ceramic, 300V, 10% +Tol, 10% -Tol, A, 30ppm/Cel TC, 0.00013uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT Kyocera AVX Components AQ149A131KATRE vs AQ139A131KA7RE
AQ139A131KA73A Ceramic Capacitor, Multilayer, Ceramic, 300V, 10% +Tol, 10% -Tol, A, 30ppm/Cel TC, 0.00013uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT Kyocera AVX Components AQ149A131KATRE vs AQ139A131KA73A
AQ149A131KAJRE Ceramic Capacitor, Multilayer, Ceramic, 300V, 10% +Tol, 10% -Tol, A, 30ppm/Cel TC, 0.00013uF, Surface Mount, 1111, CHIP Kyocera AVX Components AQ149A131KATRE vs AQ149A131KAJRE
AQ139A131KA1ME Ceramic Capacitor, Multilayer, Ceramic, 300V, 10% +Tol, 10% -Tol, A, 30ppm/Cel TC, 0.00013uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT Kyocera AVX Components AQ149A131KATRE vs AQ139A131KA1ME
AQ149A131KAJME Ceramic Capacitor, Multilayer, Ceramic, 300V, 10% +Tol, 10% -Tol, A, 30ppm/Cel TC, 0.00013uF, Surface Mount, 1111, CHIP Kyocera AVX Components AQ149A131KATRE vs AQ149A131KAJME
AQ149A131KATWE Ceramic Capacitor, Multilayer, Ceramic, 300V, 10% +Tol, 10% -Tol, A, 30ppm/Cel TC, 0.00013uF, Surface Mount, 1111, CHIP Kyocera AVX Components AQ149A131KATRE vs AQ149A131KATWE
AQ149A131KAJ3A Ceramic Capacitor, Multilayer, Ceramic, 300V, 10% +Tol, 10% -Tol, A, 30ppm/Cel TC, 0.00013uF, Surface Mount, 1111, CHIP Kyocera AVX Components AQ149A131KATRE vs AQ149A131KAJ3A
AQ149A131KATME Ceramic Capacitor, Multilayer, Ceramic, 300V, 10% +Tol, 10% -Tol, A, 30ppm/Cel TC, 0.00013uF, Surface Mount, 1111, CHIP Kyocera AVX Components AQ149A131KATRE vs AQ149A131KATME
AQ139A131KA1RE Ceramic Capacitor, Multilayer, Ceramic, 300V, 10% +Tol, 10% -Tol, A, 30ppm/Cel TC, 0.00013uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT Kyocera AVX Components AQ149A131KATRE vs AQ139A131KA1RE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AQ149A131KATRE by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AQ149A131KATRE by Kyocera AVX Components

  • Please alert me when AQ149A131KATRE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AQ149A131KATRE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AQ149A131KATRE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AQ149A131KATRE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AQ149A131KATRE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AQ149A131KATRE by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: