Part Details for AQ147M2R7CATME by Kyocera AVX Components
Overview of AQ147M2R7CATME by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AQ147M2R7CATME
AQ147M2R7CATME CAD Models
AQ147M2R7CATME Part Data Attributes
|
AQ147M2R7CATME
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AQ147M2R7CATME
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, 9.26% +Tol, 9.26% -Tol, 90+/-20ppm/Cel TC, 0.0000027uF, Surface Mount, 1111, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.676 mm | |
JESD-609 Code | e3 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 9.2593% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 9.2593% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for AQ147M2R7CATME
This table gives cross-reference parts and alternative options found for AQ147M2R7CATME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQ147M2R7CATME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AQ147M2R7CAT3A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 9.26% +Tol, 9.26% -Tol, 90+/-20ppm/Cel TC, 0.0000027uF, Surface Mount, 1111, CHIP | AQ147M2R7CATME vs AQ147M2R7CAT3A |
AQ147M2R7CAJ3A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 9.26% +Tol, 9.26% -Tol, 90+/-20ppm/Cel TC, 0.0000027uF, Surface Mount, 1111, CHIP | AQ147M2R7CATME vs AQ147M2R7CAJ3A |
AQ147M2R7CATRE | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 9.26% +Tol, 9.26% -Tol, 90+/-20ppm/Cel TC, 0.0000027uF, Surface Mount, 1111, CHIP | AQ147M2R7CATME vs AQ147M2R7CATRE |
AQ137M2R7CA7RE | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 9.26% +Tol, 9.26% -Tol, 90+/-20ppm/Cel TC, 0.0000027uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | AQ147M2R7CATME vs AQ137M2R7CA7RE |
AQ147M2R7CAJWE | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 9.26% +Tol, 9.26% -Tol, 90+/-20ppm/Cel TC, 0.0000027uF, Surface Mount, 1111, CHIP | AQ147M2R7CATME vs AQ147M2R7CAJWE |
AQ147M2R7CAJRE | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 9.26% +Tol, 9.26% -Tol, 90+/-20ppm/Cel TC, 0.0000027uF, Surface Mount, 1111, CHIP | AQ147M2R7CATME vs AQ147M2R7CAJRE |
AQ137M2R7CA7ME | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 9.26% +Tol, 9.26% -Tol, 90+/-20ppm/Cel TC, 0.0000027uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | AQ147M2R7CATME vs AQ137M2R7CA7ME |
AQ137M2R7CA7WE | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 9.26% +Tol, 9.26% -Tol, 90+/-20ppm/Cel TC, 0.0000027uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | AQ147M2R7CATME vs AQ137M2R7CA7WE |
AQ137M2R7CA1RE | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 9.26% +Tol, 9.26% -Tol, 90+/-20ppm/Cel TC, 0.0000027uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | AQ147M2R7CATME vs AQ137M2R7CA1RE |
AQ147M2R7CATWE | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 9.26% +Tol, 9.26% -Tol, 90+/-20ppm/Cel TC, 0.0000027uF, Surface Mount, 1111, CHIP | AQ147M2R7CATME vs AQ147M2R7CATWE |