Part Details for AQ147M240FAT3A by Kyocera AVX Components
Overview of AQ147M240FAT3A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AQ147M240FAT3A
AQ147M240FAT3A CAD Models
AQ147M240FAT3A Part Data Attributes
|
AQ147M240FAT3A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AQ147M240FAT3A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, 90+/-20ppm/Cel TC, 0.000024uF, Surface Mount, 1111, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.676 mm | |
JESD-609 Code | e3 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for AQ147M240FAT3A
This table gives cross-reference parts and alternative options found for AQ147M240FAT3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQ147M240FAT3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AQ147M240FAJRE | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, 90+/-20ppm/Cel TC, 0.000024uF, Surface Mount, 1111, CHIP | AQ147M240FAT3A vs AQ147M240FAJRE |
AQ137M240FA1BE | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, 90+/-20ppm/Cel TC, 0.000024uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | AQ147M240FAT3A vs AQ137M240FA1BE |
AQ147M240FATRE | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, 90+/-20ppm/Cel TC, 0.000024uF, Surface Mount, 1111, CHIP | AQ147M240FAT3A vs AQ147M240FATRE |
AQ147M240FAJME | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, 90+/-20ppm/Cel TC, 0.000024uF, Surface Mount, 1111, CHIP | AQ147M240FAT3A vs AQ147M240FAJME |
AQ137M240FA73A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, 90+/-20ppm/Cel TC, 0.000024uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | AQ147M240FAT3A vs AQ137M240FA73A |
AQ137M240FA7RE | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, 90+/-20ppm/Cel TC, 0.000024uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | AQ147M240FAT3A vs AQ137M240FA7RE |
AQ137M240FA7BE | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, 90+/-20ppm/Cel TC, 0.000024uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | AQ147M240FAT3A vs AQ137M240FA7BE |
AQ137M240FA1RE | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, 90+/-20ppm/Cel TC, 0.000024uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | AQ147M240FAT3A vs AQ137M240FA1RE |
AQ137M240FA7WE | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, 90+/-20ppm/Cel TC, 0.000024uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | AQ147M240FAT3A vs AQ137M240FA7WE |
AQ147M240FAJ3A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, 90+/-20ppm/Cel TC, 0.000024uF, Surface Mount, 1111, CHIP | AQ147M240FAT3A vs AQ147M240FAJ3A |