Part Details for AQ147A820KAJ3A by Kyocera AVX Components
Overview of AQ147A820KAJ3A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AQ147A820KAJ3A
AQ147A820KAJ3A CAD Models
AQ147A820KAJ3A Part Data Attributes
|
AQ147A820KAJ3A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AQ147A820KAJ3A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, A, 30ppm/Cel TC, 0.000082uF, Surface Mount, 1111, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1111 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | STANDARDS:MIL-PRF-55681; MIL-PRF-123 | |
Capacitance | 0.000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.676 mm | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | A | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for AQ147A820KAJ3A
This table gives cross-reference parts and alternative options found for AQ147A820KAJ3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQ147A820KAJ3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AQ147A820KAJWE | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, A, 30ppm/Cel TC, 0.000082uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | AQ147A820KAJ3A vs AQ147A820KAJWE |
AQ137A820KA7BE | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, A, 30ppm/Cel TC, 0.000082uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ147A820KAJ3A vs AQ137A820KA7BE |
AQ137A820KA73A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, A, 30ppm/Cel TC, 0.000082uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ147A820KAJ3A vs AQ137A820KA73A |
AQ147A820KAJBE | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, A, 30ppm/Cel TC, 0.000082uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | AQ147A820KAJ3A vs AQ147A820KAJBE |
AQ137A820KA7WE | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, A, 30ppm/Cel TC, 0.000082uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ147A820KAJ3A vs AQ137A820KA7WE |
AQ147A820KAT3A | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, A, 30ppm/Cel TC, 0.000082uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | AQ147A820KAJ3A vs AQ147A820KAT3A |
AQ137A820KA7RE | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, A, 30ppm/Cel TC, 0.000082uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ147A820KAJ3A vs AQ137A820KA7RE |
AQ147A820KATRE | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, A, 30ppm/Cel TC, 0.000082uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | AQ147A820KAJ3A vs AQ147A820KATRE |
AQ137A820KA7ME | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, A, 30ppm/Cel TC, 0.000082uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ147A820KAJ3A vs AQ137A820KA7ME |
AQ147A820KAJRE | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, A, 30ppm/Cel TC, 0.000082uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | AQ147A820KAJ3A vs AQ147A820KAJRE |