AQ13EM681GA7ME
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, 90+/-20ppm/Cel TC, 0.00068uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT

Overview of AQ13EM681GA7ME by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AQ13EM681GA7ME by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AQ13EM681GA7ME by Kyocera AVX Components

AQ13EM681GA7ME
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1111
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Additional Feature
STANDARDS:MIL-PRF-55681; MIL-PRF-123
Capacitance
0.00068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.676 mm
JESD-609 Code
e4
Length
2.79 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
150 V
Size Code
1111
Surface Mount
YES
Temperature Coefficient
90+/-20ppm/Cel ppm/°C
Terminal Finish
Silver/Nickel/Gold (Ag/Ni/Au)
Terminal Shape
WRAPAROUND
Width
2.79 mm
Want to compare parts?
  1. AQ13EM681GA7ME
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, 90+/-20ppm/Cel TC, 0.00068uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for AQ13EM681GA7ME

This table gives cross-reference parts and alternative options found for AQ13EM681GA7ME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQ13EM681GA7ME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AQ14EM681GATRE Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, 90+/-20ppm/Cel TC, 0.00068uF, Surface Mount, 1111, CHIP Kyocera AVX Components AQ13EM681GA7ME vs AQ14EM681GATRE
AQ14EM681GAJME Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, 90+/-20ppm/Cel TC, 0.00068uF, Surface Mount, 1111, CHIP Kyocera AVX Components AQ13EM681GA7ME vs AQ14EM681GAJME
AQ14EM681GAJRE Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, 90+/-20ppm/Cel TC, 0.00068uF, Surface Mount, 1111, CHIP Kyocera AVX Components AQ13EM681GA7ME vs AQ14EM681GAJRE
AQ14EM681GAJWE Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, 90+/-20ppm/Cel TC, 0.00068uF, Surface Mount, 1111, CHIP Kyocera AVX Components AQ13EM681GA7ME vs AQ14EM681GAJWE
AQ13EM681GA7WE Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, 90+/-20ppm/Cel TC, 0.00068uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT Kyocera AVX Components AQ13EM681GA7ME vs AQ13EM681GA7WE
AQ13EM681GA1BE Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, 90+/-20ppm/Cel TC, 0.00068uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT Kyocera AVX Components AQ13EM681GA7ME vs AQ13EM681GA1BE
AQ13EM681GA1WE Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, 90+/-20ppm/Cel TC, 0.00068uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT Kyocera AVX Components AQ13EM681GA7ME vs AQ13EM681GA1WE
AQ14EM681GAJ3A Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, 90+/-20ppm/Cel TC, 0.00068uF, Surface Mount, 1111, CHIP Kyocera AVX Components AQ13EM681GA7ME vs AQ14EM681GAJ3A
AQ13EM681GA73A Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, 90+/-20ppm/Cel TC, 0.00068uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT Kyocera AVX Components AQ13EM681GA7ME vs AQ13EM681GA73A
AQ13EM681GA1ME Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, 90+/-20ppm/Cel TC, 0.00068uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT Kyocera AVX Components AQ13EM681GA7ME vs AQ13EM681GA1ME

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AQ13EM681GA7ME by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AQ13EM681GA7ME by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of AQ13EM681GA7ME would you like to use for your alert(s)?
  • Please alert me when AQ13EM681GA7ME inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AQ13EM681GA7ME alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AQ13EM681GA7ME to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AQ13EM681GA7ME alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AQ13EM681GA7ME.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AQ13EM681GA7ME by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: