Part Details for AQ139M151MA7ME by Kyocera AVX Components
Overview of AQ139M151MA7ME by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AQ139M151MA7ME
AQ139M151MA7ME CAD Models
AQ139M151MA7ME Part Data Attributes
|
AQ139M151MA7ME
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AQ139M151MA7ME
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 300V, 20% +Tol, 20% -Tol, 90+/-20ppm/Cel TC, 0.00015uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | STANDARDS:MIL-PRF-55681; MIL-PRF-123 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.676 mm | |
JESD-609 Code | e4 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 300 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Silver/Nickel/Gold (Ag/Ni/Au) | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for AQ139M151MA7ME
This table gives cross-reference parts and alternative options found for AQ139M151MA7ME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQ139M151MA7ME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AQ139M151MA1BE | Ceramic Capacitor, Multilayer, Ceramic, 300V, 20% +Tol, 20% -Tol, 90+/-20ppm/Cel TC, 0.00015uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ139M151MA7ME vs AQ139M151MA1BE |
AQ149M151MAJ3A | Ceramic Capacitor, Multilayer, Ceramic, 300V, 20% +Tol, 20% -Tol, 90+/-20ppm/Cel TC, 0.00015uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | AQ139M151MA7ME vs AQ149M151MAJ3A |
AQ139M151MA73A | Ceramic Capacitor, Multilayer, Ceramic, 300V, 20% +Tol, 20% -Tol, 90+/-20ppm/Cel TC, 0.00015uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ139M151MA7ME vs AQ139M151MA73A |
AQ149M151MAJRE | Ceramic Capacitor, Multilayer, Ceramic, 300V, 20% +Tol, 20% -Tol, 90+/-20ppm/Cel TC, 0.00015uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | AQ139M151MA7ME vs AQ149M151MAJRE |
AQ139M151MA7WE | Ceramic Capacitor, Multilayer, Ceramic, 300V, 20% +Tol, 20% -Tol, 90+/-20ppm/Cel TC, 0.00015uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ139M151MA7ME vs AQ139M151MA7WE |
AQ139M151MA1RE | Ceramic Capacitor, Multilayer, Ceramic, 300V, 20% +Tol, 20% -Tol, 90+/-20ppm/Cel TC, 0.00015uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ139M151MA7ME vs AQ139M151MA1RE |
AQ139M151MA1ME | Ceramic Capacitor, Multilayer, Ceramic, 300V, 20% +Tol, 20% -Tol, 90+/-20ppm/Cel TC, 0.00015uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ139M151MA7ME vs AQ139M151MA1ME |
AQ149M151MATWE | Ceramic Capacitor, Multilayer, Ceramic, 300V, 20% +Tol, 20% -Tol, 90+/-20ppm/Cel TC, 0.00015uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | AQ139M151MA7ME vs AQ149M151MATWE |
AQ149M151MATRE | Ceramic Capacitor, Multilayer, Ceramic, 300V, 20% +Tol, 20% -Tol, 90+/-20ppm/Cel TC, 0.00015uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | AQ139M151MA7ME vs AQ149M151MATRE |
AQ139M151MA7BE | Ceramic Capacitor, Multilayer, Ceramic, 300V, 20% +Tol, 20% -Tol, 90+/-20ppm/Cel TC, 0.00015uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ139M151MA7ME vs AQ139M151MA7BE |