AQ139A121GA13A
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 300V, 2% +Tol, 2% -Tol, A, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT

Overview of AQ139A121GA13A by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AQ139A121GA13A by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AQ139A121GA13A by Kyocera AVX Components

AQ139A121GA13A
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1111
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Additional Feature
STANDARDS:MIL-PRF-55681; MIL-PRF-123
Capacitance
0.00012 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.676 mm
JESD-609 Code
e4
Length
2.79 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 13 INCH
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
300 V
Size Code
1111
Surface Mount
YES
Temperature Characteristics Code
A
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Palladium/Silver (Pd/Ag)
Terminal Shape
WRAPAROUND
Width
2.79 mm
Want to compare parts?
  1. AQ139A121GA13A
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 300V, 2% +Tol, 2% -Tol, A, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for AQ139A121GA13A

This table gives cross-reference parts and alternative options found for AQ139A121GA13A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQ139A121GA13A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AQ139A121GA73A Ceramic Capacitor, Multilayer, Ceramic, 300V, 2% +Tol, 2% -Tol, A, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT Kyocera AVX Components AQ139A121GA13A vs AQ139A121GA73A
AQ149A121GAJ3A Ceramic Capacitor, Multilayer, Ceramic, 300V, 2% +Tol, 2% -Tol, A, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1111, CHIP Kyocera AVX Components AQ139A121GA13A vs AQ149A121GAJ3A
AQ149A121GAJRE Ceramic Capacitor, Multilayer, Ceramic, 300V, 2% +Tol, 2% -Tol, A, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1111, CHIP Kyocera AVX Components AQ139A121GA13A vs AQ149A121GAJRE
AQ139A121GA7BE Ceramic Capacitor, Multilayer, Ceramic, 300V, 2% +Tol, 2% -Tol, A, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT Kyocera AVX Components AQ139A121GA13A vs AQ139A121GA7BE
AQ149A121GATME Ceramic Capacitor, Multilayer, Ceramic, 300V, 2% +Tol, 2% -Tol, A, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1111, CHIP Kyocera AVX Components AQ139A121GA13A vs AQ149A121GATME
AQ149A121GAJME Ceramic Capacitor, Multilayer, Ceramic, 300V, 2% +Tol, 2% -Tol, A, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1111, CHIP Kyocera AVX Components AQ139A121GA13A vs AQ149A121GAJME
AQ149A121GAT3A Ceramic Capacitor, Multilayer, Ceramic, 300V, 2% +Tol, 2% -Tol, A, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1111, CHIP Kyocera AVX Components AQ139A121GA13A vs AQ149A121GAT3A
AQ139A121GA7ME Ceramic Capacitor, Multilayer, Ceramic, 300V, 2% +Tol, 2% -Tol, A, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT Kyocera AVX Components AQ139A121GA13A vs AQ139A121GA7ME
AQ139A121GA7WE Ceramic Capacitor, Multilayer, Ceramic, 300V, 2% +Tol, 2% -Tol, A, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT Kyocera AVX Components AQ139A121GA13A vs AQ139A121GA7WE
AQ139A121GA1ME Ceramic Capacitor, Multilayer, Ceramic, 300V, 2% +Tol, 2% -Tol, A, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT Kyocera AVX Components AQ139A121GA13A vs AQ139A121GA1ME

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AQ139A121GA13A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AQ139A121GA13A by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of AQ139A121GA13A would you like to use for your alert(s)?
  • Please alert me when AQ139A121GA13A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AQ139A121GA13A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AQ139A121GA13A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AQ139A121GA13A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AQ139A121GA13A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AQ139A121GA13A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: