Part Details for AQ139A121FAT3A by Kyocera AVX Components
Overview of AQ139A121FAT3A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AQ139A121FAT3A
AQ139A121FAT3A CAD Models
AQ139A121FAT3A Part Data Attributes
|
AQ139A121FAT3A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AQ139A121FAT3A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 300V, 1% +Tol, 1% -Tol, A, -/+30ppm/Cel TC, 0.00012uF, 1111,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e3 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 300 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | A | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for AQ139A121FAT3A
This table gives cross-reference parts and alternative options found for AQ139A121FAT3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQ139A121FAT3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AQ139A121FATWE | Ceramic Capacitor, Multilayer, Ceramic, 300V, 1% +Tol, 1% -Tol, A, -/+30ppm/Cel TC, 0.00012uF, 1111, | Kyocera AVX Components | AQ139A121FAT3A vs AQ139A121FATWE |