Part Details for AQ137M470KA13A by Kyocera AVX Components
Overview of AQ137M470KA13A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AQ137M470KA13A
AQ137M470KA13A CAD Models
AQ137M470KA13A Part Data Attributes
|
AQ137M470KA13A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AQ137M470KA13A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 90+/-20ppm/Cel TC, 0.000047uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | STANDARDS:MIL-PRF-55681; MIL-PRF-123 | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.676 mm | |
JESD-609 Code | e4 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for AQ137M470KA13A
This table gives cross-reference parts and alternative options found for AQ137M470KA13A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQ137M470KA13A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AQ137M470KA1BE | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 90+/-20ppm/Cel TC, 0.000047uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | AQ137M470KA13A vs AQ137M470KA1BE |
AQ147M470KAJWE | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 90+/-20ppm/Cel TC, 0.000047uF, Surface Mount, 1111, CHIP | AQ137M470KA13A vs AQ147M470KAJWE |
AQ137M470KA1RE | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 90+/-20ppm/Cel TC, 0.000047uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | AQ137M470KA13A vs AQ137M470KA1RE |
AQ137M470KA1ME | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 90+/-20ppm/Cel TC, 0.000047uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | AQ137M470KA13A vs AQ137M470KA1ME |
AQ147M470KATRE | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 90+/-20ppm/Cel TC, 0.000047uF, Surface Mount, 1111, CHIP | AQ137M470KA13A vs AQ147M470KATRE |
AQ137M470KA7WE | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 90+/-20ppm/Cel TC, 0.000047uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | AQ137M470KA13A vs AQ137M470KA7WE |
AQ137M470KA7BE | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 90+/-20ppm/Cel TC, 0.000047uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | AQ137M470KA13A vs AQ137M470KA7BE |
AQ147M470KAJBE | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 90+/-20ppm/Cel TC, 0.000047uF, Surface Mount, 1111, CHIP | AQ137M470KA13A vs AQ147M470KAJBE |
AQ137M470KA1WE | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 90+/-20ppm/Cel TC, 0.000047uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | AQ137M470KA13A vs AQ137M470KA1WE |
AQ147M470KAJME | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 90+/-20ppm/Cel TC, 0.000047uF, Surface Mount, 1111, CHIP | AQ137M470KA13A vs AQ147M470KAJME |