Datasheets
AQ137M160KA7ME by: Kyocera AVX Components

Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 90+/-20ppm/Cel TC, 0.000016uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT

Part Details for AQ137M160KA7ME by Kyocera AVX Components

Overview of AQ137M160KA7ME by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AQ137M160KA7ME

AQ137M160KA7ME CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AQ137M160KA7ME Part Data Attributes

AQ137M160KA7ME Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
AQ137M160KA7ME Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 90+/-20ppm/Cel TC, 0.000016uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 1111
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Additional Feature STANDARDS:MIL-PRF-55681; MIL-PRF-123
Capacitance 0.000016 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.676 mm
JESD-609 Code e4
Length 2.79 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 7 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 500 V
Size Code 1111
Surface Mount YES
Temperature Coefficient 90+/-20ppm/Cel ppm/°C
Terminal Finish Silver/Nickel/Gold (Ag/Ni/Au)
Terminal Shape WRAPAROUND
Width 2.79 mm

Alternate Parts for AQ137M160KA7ME

This table gives cross-reference parts and alternative options found for AQ137M160KA7ME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQ137M160KA7ME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AQ147M160KAJWE Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 90+/-20ppm/Cel TC, 0.000016uF, Surface Mount, 1111, CHIP Kyocera AVX Components AQ137M160KA7ME vs AQ147M160KAJWE
AQ147M160KAJME Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 90+/-20ppm/Cel TC, 0.000016uF, Surface Mount, 1111, CHIP Kyocera AVX Components AQ137M160KA7ME vs AQ147M160KAJME
AQ147M160KATWE Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 90+/-20ppm/Cel TC, 0.000016uF, Surface Mount, 1111, CHIP Kyocera AVX Components AQ137M160KA7ME vs AQ147M160KATWE
AQ137M160KA7RE Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 90+/-20ppm/Cel TC, 0.000016uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT Kyocera AVX Components AQ137M160KA7ME vs AQ137M160KA7RE
AQ147M160KATRE Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 90+/-20ppm/Cel TC, 0.000016uF, Surface Mount, 1111, CHIP Kyocera AVX Components AQ137M160KA7ME vs AQ147M160KATRE
AQ137M160KA1RE Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 90+/-20ppm/Cel TC, 0.000016uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT Kyocera AVX Components AQ137M160KA7ME vs AQ137M160KA1RE
AQ137M160KA1WE Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 90+/-20ppm/Cel TC, 0.000016uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT Kyocera AVX Components AQ137M160KA7ME vs AQ137M160KA1WE
AQ137M160KA13A Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 90+/-20ppm/Cel TC, 0.000016uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT Kyocera AVX Components AQ137M160KA7ME vs AQ137M160KA13A
AQ137M160KA1BE Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 90+/-20ppm/Cel TC, 0.000016uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT Kyocera AVX Components AQ137M160KA7ME vs AQ137M160KA1BE
AQ137M160KA73A Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, 90+/-20ppm/Cel TC, 0.000016uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT Kyocera AVX Components AQ137M160KA7ME vs AQ137M160KA73A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AQ137M160KA7ME by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AQ137M160KA7ME by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of AQ137M160KA7ME would you like to use for your alert(s)?
  • Please alert me when AQ137M160KA7ME inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AQ137M160KA7ME alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AQ137M160KA7ME to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AQ137M160KA7ME alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AQ137M160KA7ME.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AQ137M160KA7ME by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: