Part Details for AQ137AR60CA7BE by Kyocera AVX Components
Overview of AQ137AR60CA7BE by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AQ137AR60CA7BE
AQ137AR60CA7BE CAD Models
AQ137AR60CA7BE Part Data Attributes
|
AQ137AR60CA7BE
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AQ137AR60CA7BE
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 500V, 41.6667% +Tol, 41.6667% -Tol, A, -/+30ppm/Cel TC, 0.0000006uF, 1111,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 6e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.676 mm | |
Length | 2.79 mm | |
Multilayer | Yes | |
Negative Tolerance | 41.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 41.6667% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1111 | |
Temperature Characteristics Code | A | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 2.79 mm |
Alternate Parts for AQ137AR60CA7BE
This table gives cross-reference parts and alternative options found for AQ137AR60CA7BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQ137AR60CA7BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AQ147AR60CAJBE | Ceramic Capacitor, Multilayer, Ceramic, 500V, 41.6667% +Tol, 41.6667% -Tol, A, -/+30ppm/Cel TC, 0.0000006uF, 1111, | Kyocera AVX Components | AQ137AR60CA7BE vs AQ147AR60CAJBE |