AQ12EM390MA7ME
Kyocera AVX Components
Description: Ceramic Capacitor, Ceramic, 150V, 20% +Tol, 20% -Tol, 90ppm/Cel TC, 0.000039uF, 0606,

Overview of AQ12EM390MA7ME by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AQ12EM390MA7ME by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AQ12EM390MA7ME by Kyocera AVX Components

AQ12EM390MA7ME
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 0606
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.000039 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.508 mm
JESD-609 Code
e4
Length
1.4 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
150 V
Size Code
0606
Surface Mount
YES
Temperature Characteristics Code
M
Temperature Coefficient
90+/-20ppm/Cel ppm/°C
Terminal Finish
Silver/Nickel/Gold (Ag/Ni/Au)
Terminal Shape
WRAPAROUND
Width
1.4 mm
Want to compare parts?
  1. AQ12EM390MA7ME
    Kyocera AVX Components
    Ceramic Capacitor, Ceramic, 150V, 20% +Tol, 20% -Tol, 90ppm/Cel TC, 0.000039uF, 0606,
    VS

Alternate Parts for AQ12EM390MA7ME

This table gives cross-reference parts and alternative options found for AQ12EM390MA7ME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQ12EM390MA7ME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AQ12EM390MA7RE Ceramic Capacitor, Ceramic, 150V, 20% +Tol, 20% -Tol, 90ppm/Cel TC, 0.000039uF, 0606, Kyocera AVX Components AQ12EM390MA7ME vs AQ12EM390MA7RE
AQ12EM390MA1RE Ceramic Capacitor, Ceramic, 150V, 20% +Tol, 20% -Tol, 90ppm/Cel TC, 0.000039uF, 0606, Kyocera AVX Components AQ12EM390MA7ME vs AQ12EM390MA1RE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AQ12EM390MA7ME by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AQ12EM390MA7ME by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of AQ12EM390MA7ME would you like to use for your alert(s)?
  • Please alert me when AQ12EM390MA7ME inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AQ12EM390MA7ME alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AQ12EM390MA7ME to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AQ12EM390MA7ME alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AQ12EM390MA7ME.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AQ12EM390MA7ME by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: