Part Details for AQ12EM360KAJWE by Kyocera AVX Components
Overview of AQ12EM360KAJWE by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AQ12EM360KAJWE
AQ12EM360KAJWE CAD Models
AQ12EM360KAJWE Part Data Attributes
|
AQ12EM360KAJWE
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AQ12EM360KAJWE
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 150V, 10% +Tol, 10% -Tol, 90+/-20ppm/Cel TC, 0.000036uF, Surface Mount, 0606, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0606 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | STANDARDS:MIL-PRF-55681; MIL-PRF-123 | |
Capacitance | 0.000036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.979 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 150 V | |
Size Code | 0606 | |
Surface Mount | YES | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for AQ12EM360KAJWE
This table gives cross-reference parts and alternative options found for AQ12EM360KAJWE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQ12EM360KAJWE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AQ11EM360KA1BE | Ceramic Capacitor, Multilayer, Ceramic, 150V, 10% +Tol, 10% -Tol, 90+/-20ppm/Cel TC, 0.000036uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ12EM360KAJWE vs AQ11EM360KA1BE |
AQ11EM360KA7BE | Ceramic Capacitor, Multilayer, Ceramic, 150V, 10% +Tol, 10% -Tol, 90+/-20ppm/Cel TC, 0.000036uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ12EM360KAJWE vs AQ11EM360KA7BE |
AQ11EM360KA1WE | Ceramic Capacitor, Multilayer, Ceramic, 150V, 10% +Tol, 10% -Tol, 90+/-20ppm/Cel TC, 0.000036uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ12EM360KAJWE vs AQ11EM360KA1WE |
AQ12EM360KAJRE | Ceramic Capacitor, Multilayer, Ceramic, 150V, 10% +Tol, 10% -Tol, 90+/-20ppm/Cel TC, 0.000036uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | AQ12EM360KAJWE vs AQ12EM360KAJRE |
AQ11EM360KA7RE | Ceramic Capacitor, Multilayer, Ceramic, 150V, 10% +Tol, 10% -Tol, 90+/-20ppm/Cel TC, 0.000036uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ12EM360KAJWE vs AQ11EM360KA7RE |
AQ12EM360KATME | Ceramic Capacitor, Multilayer, Ceramic, 150V, 10% +Tol, 10% -Tol, 90+/-20ppm/Cel TC, 0.000036uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | AQ12EM360KAJWE vs AQ12EM360KATME |
AQ12EM360KAJBE | Ceramic Capacitor, Multilayer, Ceramic, 150V, 10% +Tol, 10% -Tol, 90+/-20ppm/Cel TC, 0.000036uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | AQ12EM360KAJWE vs AQ12EM360KAJBE |
AQ12EM360KAT3A | Ceramic Capacitor, Multilayer, Ceramic, 150V, 10% +Tol, 10% -Tol, 90+/-20ppm/Cel TC, 0.000036uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | AQ12EM360KAJWE vs AQ12EM360KAT3A |
AQ11EM360KA7ME | Ceramic Capacitor, Multilayer, Ceramic, 150V, 10% +Tol, 10% -Tol, 90+/-20ppm/Cel TC, 0.000036uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ12EM360KAJWE vs AQ11EM360KA7ME |
AQ12EM360KATWE | Ceramic Capacitor, Multilayer, Ceramic, 150V, 10% +Tol, 10% -Tol, 90+/-20ppm/Cel TC, 0.000036uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | AQ12EM360KAJWE vs AQ12EM360KATWE |