Part Details for AQ12EM330GAJRE by Kyocera AVX Components
Overview of AQ12EM330GAJRE by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AQ12EM330GAJRE
AQ12EM330GAJRE CAD Models
AQ12EM330GAJRE Part Data Attributes
|
AQ12EM330GAJRE
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AQ12EM330GAJRE
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, 90+/-20ppm/Cel TC, 0.000033uF, Surface Mount, 0606, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0606 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | STANDARDS:MIL-PRF-55681; MIL-PRF-123 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.979 mm | |
JESD-609 Code | e0 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 150 V | |
Size Code | 0606 | |
Surface Mount | YES | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for AQ12EM330GAJRE
This table gives cross-reference parts and alternative options found for AQ12EM330GAJRE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQ12EM330GAJRE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AQ12EM330GAJBE | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, 90+/-20ppm/Cel TC, 0.000033uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | AQ12EM330GAJRE vs AQ12EM330GAJBE |
AQ11EM330GA7WE | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, 90+/-20ppm/Cel TC, 0.000033uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ12EM330GAJRE vs AQ11EM330GA7WE |
AQ12EM330GATWE | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, 90+/-20ppm/Cel TC, 0.000033uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | AQ12EM330GAJRE vs AQ12EM330GATWE |
AQ12EM330GAT3A | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, 90+/-20ppm/Cel TC, 0.000033uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | AQ12EM330GAJRE vs AQ12EM330GAT3A |
AQ11EM330GA1WE | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, 90+/-20ppm/Cel TC, 0.000033uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ12EM330GAJRE vs AQ11EM330GA1WE |
AQ11EM330GA7BE | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, 90+/-20ppm/Cel TC, 0.000033uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ12EM330GAJRE vs AQ11EM330GA7BE |
AQ12EM330GATRE | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, 90+/-20ppm/Cel TC, 0.000033uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | AQ12EM330GAJRE vs AQ12EM330GATRE |
AQ11EM330GA7ME | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, 90+/-20ppm/Cel TC, 0.000033uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ12EM330GAJRE vs AQ11EM330GA7ME |
AQ12EM330GATME | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, 90+/-20ppm/Cel TC, 0.000033uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | AQ12EM330GAJRE vs AQ12EM330GATME |
AQ11EM330GA1ME | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2% +Tol, 2% -Tol, 90+/-20ppm/Cel TC, 0.000033uF, Surface Mount, 0606, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ12EM330GAJRE vs AQ11EM330GA1ME |